0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4175951

RoHS

Each
1+HK$114.720
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
15V
68mA
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4175952

RoHS

Each
1+HK$111.960
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
4175957

RoHS

Each
1+HK$114.720
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
12V
84mA
Regulated
3kV
24V
Fixed
12.5mm
7.5mm
22mm
21.6V
26.4V
TRI 1 Series
4175953

RoHS

Each
1+HK$111.960
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
12V
84mA
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
4175950

RoHS

Each
1+HK$111.960
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
12V
84mA
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4175954

RoHS

Each
1+HK$114.720
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
15V
68mA
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
4175956

RoHS

Each
1+HK$111.960
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
Regulated
3kV
24V
Fixed
12.5mm
7.5mm
22mm
21.6V
26.4V
TRI 1 Series
4175958

RoHS

Each
1+HK$111.960
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
15V
68mA
Regulated
3kV
24V
Fixed
12.5mm
7.5mm
22mm
21.6V
26.4V
TRI 1 Series
2822823

RoHS

Each
1+HK$129.170
5+HK$126.590
10+HK$124.000
50+HK$121.410
100+HK$118.870
More Pricing...
Medical
SIP
1:1
1W
1 Output
12V
167mA
Unregulated
6.4kV
12V
Fixed
12.5mm
9.8mm
19.5mm
10.8V
13.2V
RxxPxx Series
4175949

RoHS

Each
1+HK$114.720
5+HK$110.480
10+HK$108.680
50+HK$104.630
100+HK$102.930
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER