0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

167 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2729621

RoHS

Each
1+HK$262.160
5+HK$254.350
10+HK$246.550
50+HK$236.140
100+HK$220.540
ITE
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE06 Series
4072094

RoHS

Each
1+HK$284.000
5+HK$277.350
10+HK$272.850
50+HK$262.660
100+HK$258.380
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 15N Series
1007033

RoHS

Each
1+HK$122.220
5+HK$117.680
10+HK$115.780
50+HK$111.450
100+HK$109.640
More Pricing...
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
2813277

RoHS

Each
1+HK$169.910
5+HK$163.600
10+HK$160.300
50+HK$150.300
100+HK$137.820
More Pricing...
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
THL 3WI Series
3652471

RoHS

Each
1+HK$251.340
5+HK$250.150
10+HK$245.700
50+HK$230.400
100+HK$211.170
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
4072099

RoHS

Each
1+HK$273.620
5+HK$263.490
10+HK$259.210
50+HK$249.530
100+HK$245.470
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
2929746

RoHS

Each
1+HK$244.510
5+HK$239.410
10+HK$235.530
50+HK$226.750
100+HK$223.050
ITE
DIP
4:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
1007041

RoHS

Each
1+HK$122.940
5+HK$120.720
10+HK$118.490
50+HK$116.360
100+HK$115.510
More Pricing...
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 2 Series
1007030

RoHS

Each
1+HK$114.990
5+HK$112.310
10+HK$109.620
50+HK$105.530
100+HK$103.820
More Pricing...
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
3652478

RoHS

Each
1+HK$265.110
5+HK$263.210
10+HK$258.930
50+HK$249.270
100+HK$245.220
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 12WI Series
1007037

RoHS

Each
1+HK$115.680
5+HK$111.420
10+HK$109.620
50+HK$105.530
100+HK$103.820
More Pricing...
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
2725437

RoHS

Each
1+HK$195.100
5+HK$188.760
10+HK$185.710
50+HK$178.780
100+HK$175.870
More Pricing...
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 8 Series
2929747

RoHS

Each
1+HK$244.510
5+HK$237.670
10+HK$233.820
50+HK$220.220
100+HK$201.930
ITE
DIP
4:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
3652459

RoHS

Each
1+HK$271.400
5+HK$261.290
10+HK$257.050
50+HK$247.450
100+HK$243.420
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
1007044

RoHS

Each
1+HK$137.150
5+HK$132.100
10+HK$129.950
50+HK$125.110
100+HK$123.080
More Pricing...
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007027

RoHS

Each
1+HK$122.220
5+HK$117.680
10+HK$115.780
50+HK$111.450
100+HK$109.640
More Pricing...
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007039

RoHS

Each
1+HK$122.860
5+HK$118.250
10+HK$116.350
50+HK$112.010
100+HK$110.190
More Pricing...
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 2 Series
1007031

RoHS

Each
1+HK$116.440
5+HK$112.120
10+HK$110.300
50+HK$106.190
100+HK$104.460
More Pricing...
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007034

RoHS

Each
1+HK$122.220
5+HK$117.680
10+HK$115.780
50+HK$111.450
100+HK$109.640
More Pricing...
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007047

RoHS

Each
1+HK$143.350
5+HK$138.050
10+HK$135.810
50+HK$130.550
100+HK$117.900
More Pricing...
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007023

RoHS

Each
1+HK$115.590
5+HK$111.280
10+HK$109.490
50+HK$105.400
100+HK$103.690
More Pricing...
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007042

RoHS

Each
1+HK$122.220
5+HK$117.680
10+HK$115.780
50+HK$111.450
100+HK$109.640
More Pricing...
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
2813285

RoHS

Each
1+HK$180.390
5+HK$176.640
10+HK$160.300
50+HK$150.300
100+HK$137.820
More Pricing...
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2929749

RoHS

Each
1+HK$246.880
5+HK$240.310
10+HK$233.720
50+HK$225.830
100+HK$221.200
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
3652461

RoHS

Each
1+HK$251.520
5+HK$250.780
10+HK$243.990
50+HK$234.910
100+HK$231.090
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
1-25 of 167 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER