0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475852

RoHS

Each
1+HK$68.830
5+HK$66.790
10+HK$64.750
50+HK$62.040
100+HK$57.880
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
1.5kV
24V
Fixed
19.5mm
10mm
6mm
21.6V
26.4V
ITA Series
2475849

RoHS

Each
1+HK$62.270
5+HK$60.440
10+HK$58.540
50+HK$58.420
100+HK$58.300
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
1.5kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
ITA Series
1021433

RoHS

Each
1+HK$45.540
5+HK$43.900
10+HK$43.180
50+HK$41.510
100+HK$40.850
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1021431

RoHS

Each
1+HK$45.120
5+HK$43.440
10+HK$42.770
50+HK$38.660
100+HK$36.560
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
2475848

RoHS

Each
1+HK$68.830
5+HK$66.790
10+HK$64.750
50+HK$62.040
100+HK$57.880
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
ITA Series
2630902

RoHS

Each
1+HK$81.140
5+HK$79.930
10+HK$78.720
50+HK$76.370
100+HK$74.850
More Pricing...
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP22005 Series
2664269

RoHS

Each
1+HK$113.530
5+HK$110.130
10+HK$106.740
50+HK$102.240
100+HK$95.540
More Pricing...
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2630901

RoHS

Each
1+HK$72.670
5+HK$70.620
10+HK$69.420
50+HK$65.410
100+HK$64.980
More Pricing...
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
5V
Fixed
19.5mm
12.5mm
9.8mm
4.5V
5.5V
RxxP22005 Series
2440280

RoHS

Each
1+HK$130.520
5+HK$128.550
10+HK$126.580
50+HK$122.710
100+HK$120.260
More Pricing...
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP2xx Series
2664275

RoHS

Each
1+HK$122.090
5+HK$118.410
10+HK$114.740
50+HK$109.860
100+HK$104.730
More Pricing...
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2664283

RoHS

Each
1+HK$120.700
5+HK$117.110
10+HK$113.520
50+HK$107.540
100+HK$101.550
More Pricing...
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
Fixed
19.5mm
11.1mm
9.2mm
9V
18V
IMM01 Series
2475853

RoHS

Each
1+HK$68.830
5+HK$66.790
10+HK$64.750
50+HK$62.040
100+HK$57.880
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
-
1.5kV
24V
Fixed
19.5mm
10mm
6mm
21.6V
26.4V
ITA Series
2664272

RoHS

Each
1+HK$122.090
5+HK$118.410
10+HK$114.740
50+HK$108.670
100+HK$102.590
More Pricing...
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2536120

RoHS

Each
1+HK$58.670
5+HK$56.950
10+HK$56.570
50+HK$56.180
100+HK$55.800
More Pricing...
ITE
SIP
1:1
1W
2 Output
9V
112mA
-9V
112mA
Unregulated
3kV
24V
Fixed
19.5mm
9.5mm
6mm
21.6V
26.4V
IV Series
2664273

RoHS

Each
1+HK$122.090
5+HK$118.410
10+HK$114.740
50+HK$109.860
100+HK$104.730
More Pricing...
Medical
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2664278

RoHS

Each
1+HK$113.360
5+HK$109.940
10+HK$106.530
50+HK$102.000
100+HK$95.250
More Pricing...
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
Fixed
19.5mm
11.1mm
9.2mm
9V
18V
IMM01 Series
2664276

RoHS

Each
1+HK$113.500
5+HK$110.100
10+HK$106.710
50+HK$102.210
100+HK$95.510
More Pricing...
Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
12V
Fixed
19.5mm
11.1mm
9.2mm
9V
18V
IMM01 Series
2475915

RoHS

Each
1+HK$58.790
5+HK$58.780
10+HK$58.770
50+HK$58.760
100+HK$58.750
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Semi-regulated
3kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
ITV Series
2536102

RoHS

Each
1+HK$56.940
5+HK$56.620
10+HK$56.290
50+HK$55.970
100+HK$55.640
More Pricing...
ITE
SIP
1:1
1W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
3kV
5V
Fixed
19.5mm
9.5mm
6mm
4.5V
5.5V
IV Series
2664274

RoHS

Each
1+HK$122.230
5+HK$118.580
10+HK$114.930
50+HK$110.090
100+HK$102.880
More Pricing...
Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2664268

RoHS

Each
1+HK$113.500
5+HK$110.100
10+HK$107.490
50+HK$102.960
100+HK$96.110
More Pricing...
Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2475847

RoHS

Each
1+HK$68.830
5+HK$66.790
10+HK$64.750
50+HK$62.040
100+HK$57.880
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
-
1.5kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
ITA Series
2630904

RoHS

Each
1+HK$78.300
5+HK$77.160
10+HK$76.010
50+HK$73.190
100+HK$71.730
More Pricing...
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
24V
Fixed
19.5mm
12.5mm
9.8mm
21.6V
26.4V
RxxP2xx Series
2564453

RoHS

Each
1+HK$28.560
10+HK$28.400
25+HK$27.530
50+HK$26.860
100+HK$25.570
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
CRV1 Series
2564454

RoHS

Each
1+HK$28.220
10+HK$27.880
25+HK$26.680
50+HK$26.420
100+HK$25.570
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
CRV1 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER