0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2440347

RoHS

Each
1+HK$75.460
5+HK$74.330
10+HK$73.190
50+HK$70.990
100+HK$69.580
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
2946808

RoHS

Each
1+HK$73.000
5+HK$70.200
10+HK$69.140
50+HK$66.420
100+HK$65.350
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
12V
Fixed
19.65mm
12.65mm
10.05mm
10.8V
13.2V
MGJ2 Series
2065627

RoHS

Each
1+HK$58.980
5+HK$58.200
10+HK$57.080
50+HK$54.090
100+HK$53.520
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
2065615

RoHS

Each
1+HK$58.200
5+HK$56.380
10+HK$55.470
50+HK$52.860
100+HK$52.040
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
19.65mm
10.15mm
6.15mm
10.8V
13.2V
MEV1 Series
2065618

RoHS

Each
1+HK$59.370
5+HK$58.140
10+HK$57.210
50+HK$53.920
100+HK$53.090
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
19.65mm
10.15mm
6.15mm
10.8V
13.2V
MEV1 Series
2065626

RoHS

Each
1+HK$59.900
5+HK$58.860
10+HK$57.960
50+HK$53.760
100+HK$53.350
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
2065625

RoHS

Each
1+HK$58.540
5+HK$56.380
10+HK$55.470
50+HK$51.710
100+HK$50.720
More Pricing...
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
2065614

RoHS

Each
1+HK$58.120
5+HK$56.380
10+HK$55.470
50+HK$52.860
100+HK$52.040
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
19.65mm
10.15mm
6.15mm
4.5V
5.5V
MEV1 Series
2065611

RoHS

Each
1+HK$58.540
5+HK$56.380
10+HK$55.470
50+HK$51.710
100+HK$50.970
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
19.65mm
10.15mm
6.15mm
4.5V
5.5V
MEV1 Series
2440348

RoHS

Each
1+HK$74.660
5+HK$73.530
10+HK$72.390
50+HK$70.130
100+HK$68.730
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER