0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772201

RoHS

Each
1+HK$327.490
5+HK$323.890
10+HK$318.640
50+HK$306.740
100+HK$301.740
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
2080687

RoHS

Each
1+HK$390.540
5+HK$387.140
10+HK$380.860
50+HK$366.630
100+HK$360.660
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
1772199

RoHS

Each
1+HK$327.490
5+HK$320.300
10+HK$318.650
50+HK$306.750
100+HK$301.750
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1772197

RoHS

Each
1+HK$298.310
5+HK$284.110
10+HK$279.790
50+HK$275.460
100+HK$252.440
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1772196

RoHS

Each
1+HK$297.570
5+HK$294.380
10+HK$289.600
50+HK$278.790
100+HK$274.250
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1772198

RoHS

Each
1+HK$327.490
5+HK$320.240
10+HK$318.650
50+HK$306.750
100+HK$301.750
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1772194

RoHS

Each
1+HK$295.350
5+HK$291.690
10+HK$288.030
50+HK$284.360
100+HK$279.730
ITE
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
2080685

RoHS

Each
1+HK$354.370
5+HK$337.450
10+HK$335.300
50+HK$333.150
100+HK$327.730
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2080683

RoHS

Each
1+HK$389.800
5+HK$371.200
10+HK$368.490
50+HK$365.770
100+HK$359.810
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
2080688

RoHS

Each
1+HK$390.540
5+HK$386.900
10+HK$380.610
50+HK$366.390
100+HK$360.410
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER