0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3873074

RoHS

Each
1+HK$1,137.960
5+HK$1,092.570
10+HK$1,070.240
50+HK$1,061.780
ITE
Quarter Brick
4:1
200W
1 Output
24V
8.4A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
3873063

RoHS

Each
1+HK$973.850
5+HK$935.010
10+HK$915.900
50+HK$908.650
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.25A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ150W Series
3595248

RoHS

Each
1+HK$928.100
5+HK$891.080
10+HK$872.870
50+HK$865.960
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.2A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
27.7mm
61.8mm
9V
36V
PRQ100W-D Series
3595259

RoHS

Each
1+HK$1,093.970
5+HK$934.440
10+HK$915.800
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
3873075

RoHS

Each
1+HK$1,022.200
5+HK$992.300
10+HK$974.730
50+HK$950.640
ITE
Quarter Brick
4:1
200W
1 Output
48V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ200W Series
3595252

RoHS

Each
1+HK$810.850
5+HK$787.130
10+HK$773.200
50+HK$754.090
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
3595256

RoHS

Each
1+HK$1,038.490
5+HK$887.040
10+HK$869.260
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER