0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1196503

RoHS

Each
1+HK$470.880
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1204995

RoHS

Each
1+HK$608.860
5+HK$586.160
10+HK$539.980
50+HK$462.790
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1204985

RoHS

Each
1+HK$711.890
5+HK$669.880
10+HK$654.560
50+HK$561.600
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
TEN 20WI Series
1204992

RoHS

Each
1+HK$524.030
5+HK$510.030
10+HK$482.440
50+HK$470.850
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
2725470

RoHS

Each
1+HK$466.340
5+HK$449.010
10+HK$441.720
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
1204996

RoHS

Each
1+HK$580.520
5+HK$551.130
10+HK$539.980
50+HK$462.790
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
40.6mm
9.3mm
50.8mm
18V
36V
TEN 25 Series
1196505

RoHS

Each
1+HK$697.880
5+HK$671.870
10+HK$660.960
50+HK$636.240
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18V
75V
TEN 30WI Series
1204994

RoHS

Each
1+HK$563.990
5+HK$535.450
10+HK$523.620
50+HK$503.970
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1196502

RoHS

Each
1+HK$738.740
5+HK$726.440
10+HK$667.220
50+HK$642.230
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1196504

RoHS

Each
1+HK$697.880
5+HK$671.870
10+HK$660.960
50+HK$636.240
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18V
75V
TEN 30WI Series
1204988

RoHS

Each
1+HK$557.890
5+HK$537.140
10+HK$523.620
50+HK$503.970
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1242691

RoHS

Each
1+HK$738.740
5+HK$726.440
10+HK$667.220
50+HK$642.230
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
2725466

RoHS

Each
1+HK$489.390
5+HK$459.880
10+HK$445.280
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725471

RoHS

Each
1+HK$466.340
5+HK$449.010
10+HK$441.720
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2725464

RoHS

Each
1+HK$466.340
5+HK$449.010
10+HK$441.720
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 25WI Series
2725465

RoHS

Each
1+HK$489.390
5+HK$472.000
10+HK$445.280
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
4845883

RoHS

Each
1+HK$877.330
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18V
75V
TEN 30WI Series
1204999

RoHS

Each
1+HK$608.860
5+HK$586.160
10+HK$539.980
50+HK$462.790
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.6mm
9.5mm
50.8mm
36V
75V
TEN 25 Series
2112258

RoHS

Each
1+HK$803.320
5+HK$779.250
10+HK$751.130
50+HK$723.000
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
24V
Fixed
40.6mm
11.43mm
50.8mm
9V
36V
JTA20 Series
2725469

RoHS

Each
1+HK$466.340
5+HK$449.010
10+HK$441.720
50+HK$381.660
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2484142

RoHS

Each
1+HK$614.740
5+HK$553.260
10+HK$520.480
50+HK$483.590
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
4kV
24V
Fixed, Adjustable
40.6mm
10.2mm
25.4mm
18V
36V
JHM15 Series
3262131

RoHS

Each
1+HK$738.860
5+HK$726.410
10+HK$699.800
50+HK$673.630
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
PXE20 Series
1204989

RoHS

Each
1+HK$557.890
5+HK$537.140
10+HK$523.620
50+HK$503.970
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
2725467

RoHS

Each
1+HK$480.160
5+HK$462.280
10+HK$454.770
50+HK$393.170
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
1085907

RoHS

Each
1+HK$607.630
5+HK$591.980
10+HK$587.230
50+HK$582.470
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
PXE20 Series
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER