0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2083742

RoHS

Each
1+HK$105.930
5+HK$102.000
10+HK$100.290
50+HK$91.650
100+HK$89.820
More Pricing...
ITE
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
2083743

RoHS

Each
1+HK$106.440
5+HK$102.480
10+HK$100.820
50+HK$96.350
100+HK$96.290
More Pricing...
ITE
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
2083741

RoHS

Each
1+HK$104.310
5+HK$100.380
10+HK$98.750
50+HK$95.070
100+HK$94.300
More Pricing...
-
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
5V
Fixed
8.15mm
10.15mm
14.15mm
4.5V
5.5V
MEE1 Series
2083739

RoHS

Each
1+HK$105.420
5+HK$101.490
10+HK$99.860
50+HK$94.300
100+HK$92.420
More Pricing...
-
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
1kV
5V
Fixed
8.15mm
10.15mm
14.15mm
4.5V
5.5V
MEE1 Series
2083744

RoHS

Each
1+HK$104.390
5+HK$101.140
10+HK$99.520
50+HK$91.220
100+HK$91.050
More Pricing...
-
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
2083738

RoHS

Each
1+HK$104.440
5+HK$101.490
10+HK$99.860
50+HK$94.640
100+HK$94.180
More Pricing...
ITE
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
5V
Fixed
8.15mm
10.15mm
14.15mm
4.5V
5.5V
MEE1 Series
2083740

RoHS

Each
1+HK$104.390
5+HK$100.460
10+HK$98.840
50+HK$95.070
100+HK$94.300
More Pricing...
ITE
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
5V
Fixed
8.15mm
10.15mm
14.15mm
4.5V
5.5V
MEE1 Series
2083745

RoHS

Each
1+HK$105.420
5+HK$101.490
10+HK$99.860
50+HK$96.270
100+HK$95.800
More Pricing...
-
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER