0
0 ItemsHK$0.00

Linear Regulator Replacements :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
4079844

RoHS

Each
1+HK$14.380
10+HK$14.090
25+HK$13.760
50+HK$13.100
100+HK$12.240
More Pricing...
ITE
1 Output
6W
12V
500mA
Fixed
PXO78-500-S Series
Through Hole
15V
36V
SIP
6mm
10.27mm
8.61mm
4079841

RoHS

Each
1+HK$13.780
10+HK$13.400
25+HK$13.210
50+HK$12.560
100+HK$11.630
More Pricing...
ITE
1 Output
2.5W
5V
500mA
Fixed
PXO78-500-S Series
Through Hole
6.5V
36V
SIP
6mm
10.27mm
8.61mm
4079843

RoHS

Each
1+HK$13.780
10+HK$13.400
25+HK$13.210
50+HK$12.560
100+HK$11.630
More Pricing...
ITE
1 Output
4.5W
9V
500mA
Fixed
PXO78-500-S Series
Through Hole
12V
36V
SIP
6mm
10.27mm
8.61mm
4079845

RoHS

Each
1+HK$13.780
10+HK$13.400
25+HK$13.210
50+HK$12.560
100+HK$11.630
More Pricing...
ITE
1 Output
7.5W
15V
500mA
Fixed
PXO78-500-S Series
Through Hole
19V
36V
SIP
6mm
10.27mm
8.61mm
4079842

RoHS

Each
1+HK$13.780
10+HK$13.400
25+HK$13.210
50+HK$12.560
100+HK$11.630
More Pricing...
ITE
1 Output
3.25W
6.5V
500mA
Fixed
PXO78-500-S Series
Through Hole
8V
36V
SIP
6mm
10.27mm
8.61mm
4079839

RoHS

Each
1+HK$13.780
10+HK$13.400
25+HK$13.210
50+HK$12.560
100+HK$11.630
More Pricing...
ITE
1 Output
1.65W
3.3V
500mA
Fixed
PXO78-500-S Series
Through Hole
4.75V
36V
SIP
6mm
10.27mm
8.61mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER