Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZCopy
Manufacturer Standard Lead Time54 weeks
Order Code4062294
Product RangeAMSRO-78-NZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$22.150 |
| 10+ | HK$21.550 |
| 25+ | HK$20.950 |
| 50+ | HK$20.340 |
| 100+ | HK$19.740 |
| 500+ | HK$19.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZCopy
Manufacturer Standard Lead Time54 weeks
Order Code4062294
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeAMSRO-78-NZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
AMSRO-7805-NZ is an AMSRO-78-NZ series up to 7.5W DC-DC switching regulator. It features non-isolated, very low no load input current, pin compatible to LM78xx. It includes short circuit protection. Certified by UL, IEC/EN/UL60950-1.
- Nominal input voltage is 24V, input voltage range from 6.5 to 36V
- Output voltage is 5V, maximum output current is 500mA
- Output voltage is ±5V, maximum output current is 500mA, -300mA
- Efficiency is 90%, 80%(Vin, min), 84%, 81%(Vin, max)
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 10.00 x 7.20 x 11.00mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
AMSRO-78-NZ Series
Input Voltage DC Min
6.5V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMSRO-7805-NZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001