584 Product Results Found for "MEAN WELL"
All Filters
Expand Filters
Manufacturer
(584)
No. of Outputs
(469)
(88)
Output Power Max
(24)
(49)
(15)
(4)
(5)
(17)
(9)
(28)
Power Supply Applications
(100)
(172)
(1)
(42)
(13)
(4)
(24)
(137)
DC / DC Converter Type
(154)
(159)
(15)
(4)
(4)
(9)
(114)
(1)
Input Ratio
(40)
(9)
(6)
(219)
(4)
(100)
(12)
(64)
Output Voltage Nom
(3)
(3)
(7)
(10)
(3)
(7)
(11)
(9)
Packaging
(584)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$196.170 5+HK$176.550 10+HK$166.090 50+HK$138.890 100+HK$129.480 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
Each | 1+HK$166.690 5+HK$159.230 10+HK$151.760 50+HK$147.620 100+HK$144.670 More Pricing... | Railway | - | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | 24V | Fixed, Adjustable | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+HK$166.690 5+HK$159.230 10+HK$151.760 50+HK$147.620 100+HK$144.670 More Pricing... | ITE, Industrial & Household | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | 24V | Fixed | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+HK$819.310 5+HK$780.220 10+HK$745.930 50+HK$723.990 | Railway | - | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | 24V | Fixed, Adjustable | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
Each | 1+HK$276.150 5+HK$262.890 10+HK$251.270 50+HK$243.820 100+HK$238.950 | Railway | - | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | Fixed, Adjustable | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||||
Each | 1+HK$166.690 5+HK$159.230 10+HK$151.760 50+HK$147.620 100+HK$144.670 More Pricing... | Railway | - | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | 24V | Fixed, Adjustable | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+HK$166.690 5+HK$159.230 10+HK$151.760 50+HK$147.620 100+HK$144.670 More Pricing... | Railway | - | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | 24V | Fixed, Adjustable | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+HK$1,307.320 5+HK$1,176.590 10+HK$1,107.640 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | ||||||
Each | 1+HK$425.200 5+HK$404.880 10+HK$386.990 50+HK$375.610 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | ||||||
Each | 1+HK$378.330 5+HK$340.500 10+HK$320.320 50+HK$297.620 100+HK$280.920 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | ||||||
Each | 1+HK$432.000 5+HK$388.800 10+HK$365.760 50+HK$339.840 100+HK$320.780 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | ||||||
Each | 1+HK$730.890 5+HK$695.930 10+HK$665.050 50+HK$646.340 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | ||||||
Each | 1+HK$161.070 5+HK$144.960 10+HK$136.370 50+HK$126.710 100+HK$118.120 More Pricing... | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+HK$1,099.990 5+HK$1,047.960 10+HK$1,001.620 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | ||||||
Each | 1+HK$261.990 5+HK$235.790 10+HK$221.820 50+HK$206.100 100+HK$195.340 | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | ||||||
Each | 1+HK$307.500 5+HK$276.750 10+HK$260.350 50+HK$241.900 100+HK$228.330 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | ||||||
Each | 1+HK$408.130 5+HK$388.620 10+HK$371.550 50+HK$360.980 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+HK$642.970 5+HK$598.420 10+HK$573.480 50+HK$548.530 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||||
Each | 1+HK$125.570 5+HK$120.250 10+HK$114.450 50+HK$111.130 100+HK$108.910 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | ||||||
Each | 1+HK$564.350 5+HK$537.510 10+HK$513.870 50+HK$499.170 | Railway | - | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | 24V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
Each | 1+HK$573.860 5+HK$546.490 10+HK$522.440 50+HK$507.520 | Railway | - | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 12V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+HK$218.010 5+HK$207.470 10+HK$198.520 50+HK$192.880 100+HK$189.040 | Railway | - | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Fixed, Adjustable | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||||
Each | 1+HK$1,307.760 5+HK$1,245.560 10+HK$1,190.820 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
Each | 1+HK$166.690 5+HK$159.230 10+HK$151.760 50+HK$147.620 100+HK$144.670 More Pricing... | Railway | - | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | 48V | Fixed, Adjustable | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
Each | 1+HK$547.150 5+HK$521.140 10+HK$497.560 50+HK$490.480 | Railway | - | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | 48V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||