92 Product Results Found for "PULSE ELECTRONICS"
All Filters
Expand Filters
Manufacturer
(92)
Power Supply Applications
(92)
No. of Outputs
(72)
(20)
DC / DC Converter Type
(27)
(45)
(20)
Output Power Max
(44)
(1)
(14)
(2)
(3)
(1)
(3)
(10)
Packaging
(92)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$41.970 10+HK$40.380 25+HK$39.440 50+HK$37.520 100+HK$36.410 More Pricing... | ITE | Surface Mount Device | - | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 5VDC | SA1 Series | ||||||
Each | 1+HK$295.820 5+HK$286.900 10+HK$278.630 50+HK$265.850 100+HK$258.190 | ITE | DIP | - | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | Fixed | 25.8mm | 10.6mm | 25.8mm | 9V | 36V | BRAxx Series | ||||||
Each | 1+HK$45.000 10+HK$43.480 25+HK$42.090 50+HK$40.230 100+HK$38.680 More Pricing... | ITE | SIP | - | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 12V | Fixed | 7.5mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB3 Series | ||||||
Each | 1+HK$46.070 10+HK$44.510 25+HK$43.090 50+HK$41.180 100+HK$39.590 More Pricing... | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | HBA1 Series | ||||||
Each | 1+HK$60.270 5+HK$58.230 10+HK$56.380 50+HK$53.880 100+HK$51.800 More Pricing... | ITE | SIP | - | 2W | 1 Output | 15VDC | 132mA | - | - | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | ||||||
Each | 1+HK$22.740 10+HK$21.970 25+HK$21.270 50+HK$20.320 100+HK$19.540 More Pricing... | ITE | SIP | - | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||||
Each | 1+HK$43.950 10+HK$42.290 25+HK$41.300 50+HK$39.290 100+HK$38.130 More Pricing... | ITE | Surface Mount Device | - | 1W | 2 Output | 3.3V | 150mA | -3.3VDC | 150mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+HK$43.950 10+HK$42.290 25+HK$41.300 50+HK$39.290 100+HK$38.130 More Pricing... | ITE | Surface Mount Device | - | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 24VDC | SA1 Series | ||||||
Each | 1+HK$37.650 10+HK$35.510 25+HK$34.260 50+HK$32.790 100+HK$30.980 More Pricing... | ITE | DIP | - | 12W | 1 Output | - | - | - | - | - | - | - | Fixed | 7.5mm | 10.2mm | 11.6mm | 15V | 36V | B78E Series | ||||||
Each | 1+HK$25.180 10+HK$24.330 25+HK$23.560 50+HK$22.510 100+HK$21.640 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||||
Each | 1+HK$25.180 10+HK$24.330 25+HK$23.560 50+HK$22.510 100+HK$21.640 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.6mm | 13.5V | 16.5V | DQA1 Series | ||||||
Each | 1+HK$39.450 10+HK$38.110 25+HK$37.110 50+HK$35.560 100+HK$34.260 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | HBA1 Series | ||||||
Each | 1+HK$45.020 10+HK$43.320 25+HK$42.310 50+HK$40.250 100+HK$39.060 More Pricing... | ITE | Surface Mount Device | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | ||||||
Each | 1+HK$33.370 10+HK$31.460 25+HK$30.300 50+HK$28.960 100+HK$27.460 More Pricing... | ITE | DIP | - | 3.3W | 1 Output | - | - | - | - | - | - | - | Fixed | 7.5mm | 10.2mm | 11.6mm | 6V | 36V | B78E Series | ||||||
Each | 1+HK$113.640 5+HK$109.800 10+HK$106.300 50+HK$101.580 100+HK$97.670 More Pricing... | ITE | DIP | - | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | ||||||
Each | 1+HK$391.540 5+HK$379.740 10+HK$368.790 50+HK$351.870 100+HK$341.740 | ITE | DIP | - | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | BUBxx Series | ||||||
Each | 1+HK$25.180 10+HK$24.330 25+HK$23.560 50+HK$22.510 100+HK$21.640 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||||
Each | 1+HK$22.580 10+HK$21.820 25+HK$21.120 50+HK$20.180 100+HK$19.410 More Pricing... | ITE | SIP | - | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | ||||||
Each | 1+HK$69.710 5+HK$67.360 10+HK$65.210 50+HK$62.320 100+HK$59.910 More Pricing... | ITE | SIP | - | 2W | 1 Output | 9V | 222mA | - | - | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | HBA2 Series | ||||||
Each | 1+HK$142.720 5+HK$138.200 10+HK$134.360 50+HK$128.440 100+HK$124.580 More Pricing... | ITE | DIP | - | 10W | 1 Output | 15VDC | 660mA | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | ||||||
Each | 1+HK$41.970 10+HK$40.380 25+HK$39.440 50+HK$37.520 100+HK$36.410 More Pricing... | ITE | Surface Mount Device | - | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 5VDC | SA1 Series | ||||||
Each | 1+HK$41.970 10+HK$40.380 25+HK$39.440 50+HK$37.520 100+HK$36.410 More Pricing... | ITE | Surface Mount Device | - | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | ||||||
Each | 1+HK$35.750 10+HK$33.700 25+HK$32.460 50+HK$31.030 100+HK$29.420 More Pricing... | ITE | DIP | - | 1.65W | 1 Output | - | - | - | - | - | - | - | Fixed | 7.5mm | 10.2mm | 11.6mm | 6V | 30V | B78E Series | ||||||
Each | 1+HK$103.750 5+HK$100.240 10+HK$97.050 50+HK$92.740 100+HK$89.170 More Pricing... | ITE | SIP | - | 6W | 1 Output | 5V | 600mA | - | - | - | 1.6kV | 24V | Fixed | 9.2mm | 11.2mm | 21.9mm | 9V | 36V | BEA3 Series | ||||||
Each | 1+HK$113.640 5+HK$109.800 10+HK$106.300 50+HK$101.580 100+HK$97.670 More Pricing... | ITE | DIP | - | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | ||||||