Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0019Copy
Manufacturer Standard Lead Time20 weeks
Order Code4852827
Product RangeSENCITY Urban 300 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,045.310 |
| 5+ | HK$3,597.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,045.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0019Copy
Manufacturer Standard Lead Time20 weeks
Order Code4852827
Product RangeSENCITY Urban 300 Series
Technical Datasheet
Antenna Band-
Antenna TypeMIMO
Frequency Range698MHz to 960MHz, 1.695GHz to 2.7GHz, 3.1GHz to 4.2GHz
VSWR1.8, 1.7, 1.6
Gain5dBi, 7dBi, 6.5dBi
Antenna Mounting4.3/10 Jack
Product RangeSENCITY Urban 300 Series
Protocol4G / 5G
Antenna Case / Package200mm x 90mm x 260mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna Polarisation± 45 Deg Slant
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.695GHz to 2.7GHz, 3.1GHz to 4.2GHz
Gain
5dBi, 7dBi, 6.5dBi
Product Range
SENCITY Urban 300 Series
Antenna Case / Package
200mm x 90mm x 260mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
MIMO
VSWR
1.8, 1.7, 1.6
Antenna Mounting
4.3/10 Jack
Protocol
4G / 5G
Operating Temperature Min
-40°C
Antenna Polarisation
± 45 Deg Slant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1