Print Page
Image is for illustrative purposes only. Please refer to product description.

499 In Stock
Need more?
499 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$63.440 |
| 10+ | HK$49.510 |
| 25+ | HK$46.940 |
| 50+ | HK$45.190 |
| 100+ | HK$43.440 |
| 250+ | HK$41.900 |
| 500+ | HK$41.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$63.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA5051AT/C1,518Copy
Order Code2212076
Technical Datasheet
Frequency Min6.08MHz
Frequency Max9.504MHz
Supply Voltage Min4.75V
No. of Pins16Pins
Supply Voltage Max5.25V
Operating Temperature Min-50°C
RF IC Case StyleSOIC
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.
- Full Digital Carrier Generation and Shaping
- Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
- High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
- Fully Integrated Output Power Stage with Overload Protection
- Automatic Gain Control (AGC) at Receiver Input
- 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
- Digital Demodulation Delivering Baseband Data
- Easy Compliance with EN50065-1 with Simple Coupling Network
- Few External Components for Low Cost Applications
Applications
Consumer Electronics, Lighting, HVAC, Communications & Networking
Technical Specifications
Frequency Min
6.08MHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
RF IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
9.504MHz
No. of Pins
16Pins
Operating Temperature Min
-50°C
Operating Temperature Max
100°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592