NFC / RFID ICs :
186 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Memory Density
RF Primary Function
Frequency Max
Supply Voltage Min
RFID IC Type
Memory Configuration
Supply Voltage Max
Programmable Memory
Output Power
IC Case / Package
Clock Frequency Max
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$14.060 10+ HK$7.980 50+ HK$7.310 100+ HK$6.630 250+ HK$5.770 More Pricing... | 13.553MHz | - | - | - | 13.567MHz | 1.8V | Read, Write | - | 5.5V | 4Kbit | - | WLCSP | - | WLCSP | 10Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
Each | 1+ HK$90.120 10+ HK$73.990 25+ HK$69.330 50+ HK$66.220 100+ HK$63.190 More Pricing... | - | - | - | NFC Reader | 13.56MHz | 2.4V | Read, Write | - | 5.5V | 180KB | 2.3W | VFBGA | - | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | - | 20mA | -40°C | 105°C | - | ||||||
Each | 1+ HK$75.350 10+ HK$61.870 25+ HK$57.960 50+ HK$55.370 100+ HK$52.830 More Pricing... | - | - | - | NFC Controller | 13.56MHz | 2.4V | Read, Write | - | 5.5V | - | 2.3W | VFBGA | - | VFBGA | 64Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | 20mA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$44.740 10+ HK$38.770 25+ HK$36.700 50+ HK$35.180 100+ HK$33.660 More Pricing... | - | - | - | - | 27.12MHz | 2.7V | Read, Write | - | 5.5V | - | 2W | WFQFN-EP | - | WFQFN-EP | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | - | -40°C | 125°C | - | |||||
4838688 RoHS | Each | 1+ HK$88.410 10+ HK$72.820 25+ HK$68.020 50+ HK$65.130 100+ HK$62.330 More Pricing... | - | - | NFC Controller | - | 13.56MHz | 2.4V | Read, Write | - | 5.5V | - | 2.3W | VFBGA | - | VFBGA | 64Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | 20mA | -40°C | 105°C | - | |||||
Each | 1+ HK$70.330 10+ HK$57.740 25+ HK$54.100 50+ HK$51.680 100+ HK$49.310 More Pricing... | - | - | - | NFC Frontend | 13.56MHz | 2.4V | Read, Write | - | 5.5V | - | 2.3W | VFBGA | - | VFBGA | 64Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092/21481, MIFARE | - | 20mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$67.210 10+ HK$55.360 25+ HK$51.710 50+ HK$49.510 100+ HK$47.380 More Pricing... | - | - | - | - | 13.56MHz | 1.65V | Read, Write | - | 1.95V | - | - | VFBGA | - | VFBGA | 49Pins | I2C, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE | - | - | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ HK$5.390 | - | - | - | - | 13.56MHz | 1.8V | Read, Write | - | 3.6V | 1KB | - | TSSOP | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3 | - | - | -40°C | 95°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$4.520 10+ HK$3.580 100+ HK$3.180 500+ HK$2.850 1000+ HK$2.660 More Pricing... | - | - | - | - | 13.56MHz | - | Read, Write | - | - | - | - | XSON | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | - | - | -40°C | 85°C | - | ||||||
Each | 490+ HK$47.770 | - | - | - | - | 13.56MHz | 1.65V | Read, Write | - | 1.95V | - | - | VFBGA | - | VFBGA | 49Pins | I2C, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE | - | - | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$47.380 250+ HK$45.300 500+ HK$44.640 | - | - | - | - | 13.56MHz | 1.65V | Read, Write | - | 1.95V | - | - | VFBGA | - | VFBGA | 49Pins | I2C, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE | - | - | -30°C | 85°C | - | ||||||