NFC / RFID ICs :
185 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Memory Density
RF Primary Function
Frequency Max
Supply Voltage Min
RFID IC Type
Memory Configuration
Supply Voltage Max
Programmable Memory
Output Power
IC Case / Package
Clock Frequency Max
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2902561 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$54.130 10+ HK$41.390 25+ HK$38.220 50+ HK$29.210 100+ HK$27.840 More Pricing... | - | - | - | - | - | - | Read, Write | - | - | 512B | - | TSSOP | - | TSSOP | 20Pins | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$8.730 10+ HK$7.760 50+ HK$7.560 100+ HK$6.260 250+ HK$5.450 More Pricing... | 13.553MHz | - | - | - | 13.567MHz | 1.8V | Read, Write | - | 5.5V | 4Kbit | - | UFDFPN | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
2902560 RoHS | Each | 1+ HK$37.880 10+ HK$33.730 | - | - | - | - | 125kHz | 5.6V | Read, Write | - | 27V | 456B | - | SMD | - | SMD | 20Pins | - | - | PCF 7939 Series | - | - | - | - | |||||
Each | 1+ HK$18.290 10+ HK$15.390 50+ HK$14.390 100+ HK$13.570 250+ HK$12.810 More Pricing... | - | - | - | - | 13.56MHz | - | Read, Write | - | - | 4KB | - | SOT500-2 | - | SOT500-2 | 2Pins | UART | ISO/IEC 14443A-3, ISO/IEC 7816-3/4, MIFARE | MIFARE DESFire EV1 | 30mA | -20°C | 70°C | - | ||||||
Each | 1+ HK$69.770 10+ HK$58.400 25+ HK$57.110 50+ HK$52.710 100+ HK$48.310 More Pricing... | - | - | - | - | 13.56MHz | 1.65V | Read, Write | - | 1.95V | - | - | VFBGA | - | VFBGA | 64Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$67.520 10+ HK$60.780 25+ HK$57.180 50+ HK$53.120 100+ HK$49.520 More Pricing... | - | - | - | - | - | - | Read, Write | - | - | 2KB | 30mW | HVQFN | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$65.640 10+ HK$59.080 25+ HK$55.580 50+ HK$51.640 100+ HK$48.140 More Pricing... | - | - | - | - | - | - | Read, Write | - | - | 2KB | 30mW | HVQFN | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||
Each | 1+ HK$58.560 10+ HK$44.840 25+ HK$41.410 50+ HK$39.520 100+ HK$37.630 More Pricing... | 315MHz | - | - | - | 434MHz | 2.1V | Read, Write | - | 3.6V | 512 bytes | - | Die | - | Die | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$80.070 10+ HK$62.450 25+ HK$58.060 50+ HK$55.640 100+ HK$53.220 More Pricing... | - | - | - | - | 13.56MHz | 2.7V | Read, Write | - | 5.5V | - | 1.375W | HVQFN | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$8.130 10+ HK$6.570 100+ HK$5.480 500+ HK$5.190 1000+ HK$3.990 More Pricing... | 13.553MHz | - | - | - | 13.567MHz | 2.7V | Read, Write | - | 5.5V | 2Kbit | - | TSSOP | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | ||||||
Each | 1+ HK$74.390 10+ HK$63.950 25+ HK$61.050 50+ HK$57.030 100+ HK$53.010 More Pricing... | - | - | - | - | 13.56MHz | 2.5V | Reader | - | 3.6V | - | - | HVQFN | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | MFRC522 | 5µA | -25°C | 85°C | - | ||||||
Each | 1+ HK$79.690 10+ HK$64.980 25+ HK$60.790 50+ HK$58.230 100+ HK$55.670 More Pricing... | - | - | - | - | 13.56MHz | 3V | Reader | - | 5.5V | - | - | HVQFN | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.730 10+ HK$10.050 50+ HK$9.480 100+ HK$8.700 250+ HK$8.100 More Pricing... | - | - | - | - | 13.56MHz | 1.67V | Read, Write | - | 3.6V | 2KB | - | XQFN | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.560 10+ HK$24.720 25+ HK$23.350 50+ HK$22.410 100+ HK$21.470 More Pricing... | 13.553MHz | - | - | - | 13.567MHz | 2.7V | Reader | - | 5.5V | - | 230mW | VFQFPN | - | VFQFPN | 32Pins | SPI, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | 200µA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$40.360 10+ HK$30.610 25+ HK$28.400 50+ HK$27.030 100+ HK$25.650 More Pricing... | 4MHz | - | - | - | 16MHz | 4.5V | Read, Write | - | 5.5V | - | - | SOIC | - | SOIC | 14Pins | - | - | - | 7µA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$3.560 10+ HK$3.200 100+ HK$3.020 500+ HK$2.870 | - | - | - | - | 13.56MHz | 3V | Read, Write | - | 5.5V | 576bit | - | SOT-23 | - | SOT-23 | 5Pins | NFC | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$3.790 10+ HK$2.940 100+ HK$2.370 500+ HK$2.080 1000+ HK$1.990 More Pricing... | 840MHz | - | - | - | 960MHz | - | Read, Write | - | - | 448bit | - | XSON | - | XSON | 6Pins | - | - | UCODE G2iM+ | - | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$78.830 50+ HK$64.810 250+ HK$54.470 1000+ HK$48.660 2000+ HK$45.920 | - | - | - | - | 13.56MHz | 1.65V | Read, Write | - | 1.95V | - | 855mW | HVQFN | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.600 10+ HK$7.190 50+ HK$6.780 100+ HK$5.930 250+ HK$5.170 More Pricing... | - | - | - | - | 13.56MHz | - | Read, Write | - | - | 1KB | - | SOT500-2 | - | SOT500-2 | 2Pins | UART | ISO/IEC 14443A-3/4, MIFARE | - | 30mA | -20°C | 70°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.330 10+ HK$7.800 100+ HK$5.920 500+ HK$5.610 1000+ HK$4.720 More Pricing... | 13.553MHz | - | - | - | 13.567MHz | 1.8V | Read, Write | - | 5.5V | 4Kbit | - | SOIC | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$80.020 10+ HK$68.060 25+ HK$62.420 50+ HK$60.280 100+ HK$58.140 More Pricing... | - | - | - | - | 13.56MHz | 2.7V | Read, Write | - | 5.5V | - | 1.375W | HVQFN | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each | 1+ HK$44.270 10+ HK$38.370 25+ HK$36.300 50+ HK$34.900 100+ HK$33.480 More Pricing... | - | - | - | - | 13.56MHz | 2.5V | Read, Write | - | 5.5V | 8KB | 1.3W | HVQFN | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 15693/18000-3 Mode 3 | - | 17mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each | 1+ HK$6.260 10+ HK$5.410 100+ HK$5.400 500+ HK$5.250 1000+ HK$4.830 More Pricing... | 13.553MHz | 4Kbit | - | - | 13.567MHz | 1.8V | Read, Write | 512 x 8bit | 5.5V | 4Kbit | - | TSSOP | 400kHz | TSSOP | 8Pins | Serial I2C (2-Wire) | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | Surface Mount | |||||
Each | 1+ HK$69.930 10+ HK$63.100 25+ HK$60.110 50+ HK$59.260 100+ HK$58.410 More Pricing... | - | - | - | - | 13.56MHz | 3V | Read, Write | - | 5.5V | 8KB | - | HVQFN | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$87.470 10+ HK$68.210 25+ HK$63.390 50+ HK$60.750 100+ HK$58.110 More Pricing... | - | - | - | - | 13.56MHz | 2.7V | Read, Write | - | 5.5V | - | 1.3W | HVQFN | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||