Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | HK$31.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
HK$78,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMRCopy
Order Code3856545
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min142MHz
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.8V
Receiving Current13.7mA
IC Case / PackageQFN-EP
Transmitting Current24mA
RF IC Case StyleQFN-EP
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Operating Temperature Min-40°C
Output Power (dBm)12.5dBm
Sensitivity dBm-129dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsGarage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.8V
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Min
142MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-129dBm
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
142MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
Receiving Current
13.7mA
Transmitting Current
24mA
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Output Power (dBm)
12.5dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Garage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001