Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$156.420 |
| 5+ | HK$152.320 |
| 10+ | HK$146.710 |
| 50+ | HK$146.690 |
| 100+ | HK$146.670 |
| 250+ | HK$142.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$156.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM780Copy
Order Code2102736
Technical Datasheet
Bluetooth ClassClass 2
InterfacesSPI, UART, USB
Receiver Sensitivity Rx-
Supply Voltage Range3V to 5.5V
Operating Temperature Range-10 °C to 70 °C
CertificationsCE, FCC
Product Range-
Product Overview
This module is a CSR Bluecore 4 (BC04) chip based surface mount module available with Bluetooth Serial Port Profile (SPP) firmware. This module is ideal for adding short range wireless connectivity to embedded products. The module acts as a standalone unit and can interface with embedded microcontrollers via UART. It operates over a wide voltage range of 3.3V to 5Vnd gives excellent performance over a distance of 10-25 m.
- Class 2 radio with integrated chip antenna - 25 m range in open space
- Low Power consumption
- Secure Simple Pairing supported (in Bluetooth 2.1 + EDR firmware)
- Full Bluetooth EDR data rate of up to 3 Mbps supported
- Multipoint firmware support
- CSR Bluecore 04 (BC04) chipset
- AT Command set provided for module configuration
- 802.11 Coexistence supported
Applications
Communications & Networking, Wireless, Medical, Consumer Electronics
Technical Specifications
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Interfaces
SPI, UART, USB
Supply Voltage Range
3V to 5.5V
Certifications
CE, FCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443