Print Page
24,251 In Stock
24,000 more incoming. You can reserve stock now
3,345 Delivery in 1-2 Business Days(SG stock)
20,906 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$6.630 | HK$33.15 |
| Total Price | HK$33.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.630 |
| 10+ | HK$4.080 |
| 100+ | HK$3.220 |
| 500+ | HK$2.750 |
| 1000+ | HK$1.520 |
| 5000+ | HK$1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGX50AE6327HTSA1Copy
Order Code
Re-Reel2432683RL
Cut Tape2432683
Product RangeBGX50
Also Known AsBGX 50A E6327, SP000011092
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current140mA
Bridge Rectifier Case StyleSOT-143
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current-
Operating Temperature Max150°C
Product RangeBGX50
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BGX 50A E6327 is a single phase high-speed silicon Switching Diode Array with bridge configuration. Schottky diode rectifier with fast switching speed and low voltage drop for high energy efficiency rectifiers. Suitable also for advanced reverse polarity protection.
- Very small system
- 70V Peak reverse voltage
- 210mW Total power dissipation
- 360k/W Junction, soldering point
- 1.5pF Diode capacitance
- 6ns Reverse recovery time
- AEC-Q101 Qualified
Applications
Mains Rectification
Warnings
Due to technical requirements, components may contain dangerous substances.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
140mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
SOT-143
Forward Voltage Max
1.3V
Forward Surge Current
-
Product Range
BGX50
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005