Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part No1N5811Copy
Order Code1862973
Product Range1N5811
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N5811Copy
Order Code1862973
Product Range1N5811
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time30ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product Range1N5811
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5811 is a high efficiency Power Rectifier allows circuit designers to design high current, high frequency supplies to 500kHz with very low diode losses. The high forward surge capability makes these devices useful in protective circuits.
- Exceptional efficiency
- Low forward voltage
- Extremely fast reverse recovery time
- Small size
- 45pF Typical junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
875mV
Forward Surge Current
125A
Diode Case Style
Axial Leaded
Product Range
1N5811
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075