Product Information
Alternatives for VS-30CTH02SPBF
1 Product Found
Product Overview
The VS-30CTH02SPBF is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Low forward voltage drop
- Low leakage current
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Industrial, Motor Drive & Control, Automotive
Technical Specifications
200V
Dual Common Cathode
35ns
175°C
3 Pin
-
15A
1.05V
200A
TO-263 (D2PAK)
VS-30
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate