Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP232P05013R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3577877RL Cut Tape3577877 |
| Product Range | XP232P0501xx-G |
| Your Part Number | |
| Technical Datasheet |
1,395 In Stock
Need more?
1,395 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$3.830 | HK$19.15 |
| Total Price | HK$19.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$3.830 |
| 10+ | HK$1.990 |
| 100+ | HK$1.610 |
| 500+ | HK$1.250 |
| 1000+ | HK$0.877 |
| 5000+ | HK$0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XP232P05013R-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3577877RL Cut Tape3577877 |
| Product Range | XP232P0501xx-G |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 450mA |
| Drain Source On State Resistance | 0.95ohm |
| Transistor Case Style | SOT-323-3A |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 700mV |
| Power Dissipation | 350mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | XP232P0501xx-G |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 450mA |
| Transistor Case Style | SOT-323-3A |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 350mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.95ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 700mV |
| No. of Pins | 3Pins |
| Product Range | XP232P0501xx-G |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |