Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Technical Datasheet
No. of Channels2Channels
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Driver ConfigurationHalf Bridge
Collector Emitter Saturation Voltage-
Power Dissipation-
Power Switch TypeIGBT
Operating Temperature Max85°C
IC Case / PackagePCB
Transistor Case StyleDIP
IC MountingThrough Hole
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingThrough Hole
Product RangeSKYPER Series
Supply Voltage Min14.4V
Supply Voltage Max15.6V
Input Delay1.1µs
Output Delay1.1µs
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKYPER 32 R
1 Product Found
Product Overview
The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.
- Two output channels
- Integrated potential free power supply for secondary side
- Short pulse suppression
- Under voltage protection
- Drive interlock (dead time) top/bottom (DT)
- Shutdown input
- Up to 1200VDC bus voltage
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
Continuous Collector Current
-
Collector Emitter Saturation Voltage
-
Power Switch Type
IGBT
IC Case / Package
PCB
IC Mounting
Through Hole
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Through Hole
Supply Voltage Min
14.4V
Input Delay
1.1µs
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual [Half Bridge]
Driver Configuration
Half Bridge
Power Dissipation
-
Operating Temperature Max
85°C
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
-
Product Range
SKYPER Series
Supply Voltage Max
15.6V
Output Delay
1.1µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029