Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA197AIDBVRCopy
Order Code3005333
Product RangeINA19x
Your Part Number
375 In Stock
3,000 more incoming. You can reserve stock now
375 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$37.880 |
| 10+ | HK$28.780 |
| 25+ | HK$26.390 |
| 50+ | HK$25.150 |
| 100+ | HK$23.900 |
| 250+ | HK$22.710 |
| 500+ | HK$21.980 |
| 1000+ | HK$21.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$37.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA197AIDBVRCopy
Order Code3005333
Product RangeINA19x
Current Sense Amplifier Type-
Gain Bandwidth Product300kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR94dB
Gain50 V/V
IC MountingSurface Mount
Product RangeINA19x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2mV
No. of Amplifiers2 Amplifier
Input Bias Current16µA
Amplifier Case StyleSOT-23
Bandwidth300kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
94dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
2 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
300kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
INA19x
MSL
MSL 2 - 1 year
Input Offset Voltage
2mV
Input Bias Current
16µA
Bandwidth
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056