Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47A1T-A0E/LTCopy
Order Code
Re-Reel2362007RL
Cut Tape2362007
Product RangeSingle 6-Bit Voltage Output DACs
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47A1T-A0E/LTCopy
Order Code
Re-Reel2362007RL
Cut Tape2362007
Product RangeSingle 6-Bit Voltage Output DACs
Technical Datasheet
Resolution6bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSC-70
Output TypeVoltage
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 6-Bit Voltage Output DACs
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP47A1T-A0E/LT is a 6-bit volatile Digital-to-analog Converter (DAC) with command code. The MCP47A1 device is a digital potentiometer with a buffered output. The wiper setting is controlled through an I²C serial interface. It is a general purpose DAC intended to be used in applications where a programmable voltage output with moderate bandwidth is desired.
- VREF Pull-down resistance - 20kΩ typical
- VOUT Voltage range - VSS to VREF
- Brown-out reset protection
- Power-on default wiper setting
- Low-power operation - 90µA static current
- Low tempco - 15ppm
- Set point or offset trimming
- Sensor calibration
- POR/BOR operation
- Serial interface - I²C module
- Resistor network
- Output buffer
- Power-on reset
- Wiper register
Applications
Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
6bit
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Channels
1Channels
Output Type
Voltage
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 6-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
SC-70
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012