Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$16.770 |
| 10+ | HK$11.300 |
| 50+ | HK$10.700 |
| 100+ | HK$10.090 |
| 250+ | HK$9.500 |
| 500+ | HK$9.160 |
| 1000+ | HK$8.860 |
| 2500+ | HK$8.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLIN1022DRQ1Copy
Order Code3124846
Device TypeLIN Physical Transceiver
Output Voltage3V
Output Current-
Supply Voltage Min4V
Supply Voltage Max36V
Baud Rate-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Technical Specifications
Device Type
LIN Physical Transceiver
Output Current
-
Supply Voltage Max
36V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Output Voltage
3V
Supply Voltage Min
4V
Baud Rate
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023