Print Page
ST16C554DCQ64-F
IC, UART, QUAD, 16B FIFO, 64LQFP
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMAX LINEAR
Manufacturer Part NoST16C554DCQ64-FCopy
Order Code1716877
Technical Datasheet
No. of Channels4Channels
Data Rate1.5Mbps
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ST16C554DCQ64-F
1 Product Found
Technical Specifications
No. of Channels
4Channels
Supply Voltage Min
2.97V
IC Case / Package
LQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2A - 4 weeks
Data Rate
1.5Mbps
Supply Voltage Max
5.5V
No. of Pins
64Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35