ARM Microcontrollers :
4,202 Products FoundFind a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$30.440 10+ HK$18.540 50+ HK$17.330 100+ HK$14.500 250+ HK$13.670 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ HK$52.400 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ HK$105.850 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ HK$34.890 25+ HK$31.710 100+ HK$28.770 250+ HK$25.820 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$46.800 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ HK$41.550 10+ HK$31.640 25+ HK$31.160 50+ HK$30.670 100+ HK$30.180 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$107.720 10+ HK$77.830 50+ HK$76.720 200+ HK$64.270 500+ HK$63.310 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$51.090 50+ HK$50.200 100+ HK$49.300 500+ HK$48.400 1000+ HK$47.490 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ HK$164.010 10+ HK$130.720 25+ HK$130.300 50+ HK$116.890 100+ HK$116.500 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 480MHz | 2MB | - | - | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$71.720 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ HK$33.600 10+ HK$30.240 25+ HK$28.450 50+ HK$22.470 100+ HK$20.950 More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 32Pins | LQFP | - | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ HK$39.850 10+ HK$30.270 25+ HK$27.960 50+ HK$22.650 100+ HK$21.530 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 36MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ HK$160.370 10+ HK$127.660 25+ HK$127.120 50+ HK$126.580 100+ HK$126.030 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 2MB | - | - | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$45.180 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$73.670 50+ HK$66.300 100+ HK$62.370 500+ HK$52.160 1000+ HK$48.610 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$41.930 50+ HK$37.870 100+ HK$33.810 500+ HK$27.330 1000+ HK$23.240 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ HK$47.020 10+ HK$36.000 25+ HK$33.260 50+ HK$31.730 100+ HK$30.190 More Pricing... | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ HK$27.710 10+ HK$20.780 25+ HK$20.690 50+ HK$18.540 100+ HK$18.450 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 64KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ HK$39.160 10+ HK$29.760 25+ HK$27.450 50+ HK$23.400 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 128KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ HK$29.420 10+ HK$27.880 | - | Kinetis E Family KE1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ HK$69.160 10+ HK$66.770 25+ HK$64.380 50+ HK$52.690 100+ HK$50.660 More Pricing... | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | - | - | 80Pins | LQFP | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each | 1+ HK$30.450 10+ HK$22.920 25+ HK$22.650 50+ HK$19.020 100+ HK$18.780 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 64KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ HK$33.350 10+ HK$32.910 | - | XMC4000 Family XMC4200 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | TQFP | - | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 85°C | Surface Mount | - | XMC | XMC42xx | - | ||||||
Each | 1+ HK$40.620 | - | Kinetis M Family KM3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 75MHz | 256KB | - | - | 100Pins | LQFP | - | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis M | KM3x | - | ||||||
Each | 1+ HK$33.960 | - | STM32 Family STM32WB Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 256KB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WB | - | ||||||