0
0 ItemsHK$0.00

ARM Microcontrollers :

4,175 Products Found
Find a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
2333225

RoHS

Each
1+HK$163.040
10+HK$129.780
25+HK$117.980
50+HK$115.630
100+HK$113.270
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
1MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
2393634

RoHS

Each
1+HK$19.450
10+HK$13.240
50+HK$12.560
100+HK$11.880
250+HK$11.250
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
64KB
-
-
48Pins
LQFP
-
39I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2133577

RoHS

Each
1+HK$95.920
10+HK$77.200
25+HK$71.730
50+HK$61.950
100+HK$59.330
More Pricing...
-
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis K
K2x
-
2393656

RoHS

Each
1+HK$105.550
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1737141

RoHS

Each
1+HK$88.210
10+HK$71.610
25+HK$64.490
50+HK$62.270
100+HK$60.040
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
100Pins
LQFP
-
80I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2469585

RoHS

Each
1+HK$131.180
10+HK$125.040
25+HK$118.910
50+HK$112.770
100+HK$106.630
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
216Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2409248

RoHS

Each
1+HK$34.890
25+HK$34.200
100+HK$33.500
250+HK$29.520
500+HK$28.050
More Pricing...
-
SAM 32 Family SAM D21 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
TQFP
-
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
-
85°C
Surface Mount
-
SAM32
SAM D2X
-
3129608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$81.610
10+HK$77.370
50+HK$73.140
200+HK$68.890
500+HK$64.630
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2820775

RoHS

Each
1+HK$157.810
10+HK$127.540
25+HK$122.250
50+HK$115.000
100+HK$107.750
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7
-
32 bit
-
-
400MHz
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
3129698

RoHS

Each
1+HK$42.580
10+HK$32.490
25+HK$29.930
50+HK$29.640
100+HK$29.340
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
3129677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$113.690
10+HK$82.140
50+HK$79.890
200+HK$65.980
500+HK$64.050
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3129604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$39.420
50+HK$38.370
100+HK$37.310
500+HK$36.260
1000+HK$35.200
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3365366

RoHS

Each
1+HK$164.010
10+HK$130.720
25+HK$130.180
50+HK$116.670
100+HK$116.180
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
480MHz
2MB
-
-
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
2333282

RoHS

Each
1+HK$119.860
10+HK$94.480
25+HK$93.780
50+HK$93.070
100+HK$92.360
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
48Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2215228

RoHS

Each
1+HK$110.290
10+HK$86.700
25+HK$84.050
50+HK$81.400
100+HK$78.740
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
512KB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, SPI, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2215223

RoHS

Each
1+HK$71.510
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
2494462

RoHS

Each
1+HK$89.050
10+HK$65.070
25+HK$64.920
50+HK$64.760
100+HK$64.600
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
1972389

RoHS

Each
1+HK$31.040
10+HK$25.270
25+HK$23.740
50+HK$23.080
100+HK$22.420
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
36MHz
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, UART
6KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2488333

RoHS

Each
1+HK$31.830
10+HK$28.650
25+HK$26.950
50+HK$25.040
100+HK$23.340
More Pricing...
-
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
32MHz
32KB
-
-
32Pins
LQFP
-
27I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L0
-
3129691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$28.820
50+HK$26.810
100+HK$24.800
500+HK$24.630
1000+HK$23.140
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, I2S, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2851001

RoHS

Each
1+HK$201.890
10+HK$163.100
25+HK$156.430
50+HK$147.110
100+HK$137.790
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7
-
32 bit
-
-
400MHz
2MB
-
-
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
2750642

RoHS

Each
1+HK$45.050
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
100MHz
512KB
-
-
100Pins
LQFP
-
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3129620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$54.140
50+HK$54.120
100+HK$54.110
500+HK$48.690
1000+HK$48.680
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3129709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$33.270
50+HK$30.830
100+HK$28.400
500+HK$24.710
1000+HK$23.530
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2725138

RoHS

Each
1+HK$88.380
10+HK$69.100
25+HK$64.320
50+HK$61.720
100+HK$59.120
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
1MB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
1-25 of 4175 items
of 167 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM