0
0 ItemsHK$0.00

ARM Microcontrollers :

4,826 Products Found
Find a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
2985190

RoHS

Each
1+HK$62.340
10+HK$47.960
25+HK$42.680
50+HK$35.870
100+HK$33.900
More Pricing...
-
Kinetis L Family KL1x Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
128KB
-
-
64Pins
LQFP
-
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis 
L Series
-
3912096

RoHS

Each
1+HK$34.930
10+HK$32.900
-
Kinetis E Family KE1x Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
Kinetis E
KE1x
-
2484976

RoHS

Each
1+HK$98.350
-
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7
-
32 bit
-
-
216MHz
1MB
-
-
208Pins
LQFP
-
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F7
-
1606327

RoHS

Each
1+HK$86.440
10+HK$64.800
25+HK$61.800
50+HK$57.730
100+HK$53.650
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2393634

RoHS

Each
1+HK$27.180
10+HK$18.200
50+HK$17.280
100+HK$14.730
250+HK$13.900
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
64KB
-
-
48Pins
LQFP
-
39I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2333300

RoHS

Each
1+HK$151.700
10+HK$119.830
25+HK$106.360
50+HK$104.230
100+HK$102.090
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F4
-
2393661

RoHS

Each
1+HK$158.470
10+HK$127.620
25+HK$116.050
50+HK$101.360
100+HK$98.270
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2133577

RoHS

Each
1+HK$114.930
10+HK$91.320
25+HK$86.430
50+HK$74.850
100+HK$71.900
More Pricing...
-
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis K
K2x
-
2333169

RoHS

Each
1+HK$89.100
10+HK$70.460
25+HK$65.270
50+HK$62.280
100+HK$59.290
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
2064368

RoHS

Each
1+HK$133.300
10+HK$100.040
25+HK$92.250
50+HK$80.190
100+HK$77.340
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2333285

RoHS

Each
1+HK$128.660
10+HK$100.880
25+HK$88.070
50+HK$85.430
100+HK$82.780
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F4
-
1624139

RoHS

Each
1+HK$81.920
10+HK$64.650
25+HK$58.030
50+HK$50.420
100+HK$48.600
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
100Pins
LQFP
-
80I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2393656

RoHS

Each
1+HK$103.840
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1899017

RoHS

Each
1+HK$85.760
10+HK$66.260
25+HK$58.400
50+HK$51.480
100+HK$50.380
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
2333251

RoHS

Each
1+HK$73.360
10+HK$56.300
25+HK$53.920
50+HK$45.570
100+HK$42.600
More Pricing...
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
27I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F3
-
1737133

RoHS

Each
1+HK$37.190
10+HK$33.530
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2393659

RoHS

Each
1+HK$163.210
10+HK$121.040
25+HK$118.990
50+HK$102.960
100+HK$98.830
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2333366

RoHS

Each
1+HK$142.330
10+HK$141.650
25+HK$101.080
50+HK$98.620
100+HK$96.160
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
1MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1737139

RoHS

Each
1+HK$94.750
10+HK$73.970
25+HK$65.580
50+HK$63.530
100+HK$61.470
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
1838510

RoHS

Each
1+HK$54.910
10+HK$39.300
25+HK$35.700
50+HK$30.660
100+HK$29.170
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
24MHz
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
1447641

RoHS

Each
1+HK$74.880
10+HK$61.220
25+HK$57.050
50+HK$49.590
100+HK$47.830
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
100Pins
LQFP
-
80I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
1624145

RoHS

Each
1+HK$144.050
10+HK$113.700
25+HK$96.940
50+HK$94.130
100+HK$91.320
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
32bit
-
72MHz
512KB
-
-
144Pins
LQFP
-
112I/O's
CAN, I2C, SPI, USART, USB
64KB
21Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2064367

RoHS

Each
1+HK$124.260
10+HK$92.150
25+HK$84.880
50+HK$83.920
100+HK$82.950
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1524639

RoHS

Each
1+HK$187.630
10+HK$150.240
25+HK$134.910
50+HK$125.240
100+HK$115.560
-
LPC Family LPC2000 Series Microcontrollers
-
-
ARM7TDMI
-
32 bit
-
-
60MHz
128KB
-
-
64Pins
LQFP
-
45I/O's
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
-
85°C
Surface Mount
-
LPC
LPC2000
-
2393635

RoHS

Each
1+HK$18.200
10+HK$11.080
50+HK$10.830
100+HK$10.570
250+HK$10.200
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
16KB
-
-
20Pins
TSSOP
-
15I/O's
I2C, SPI, USART
4KB
11Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
1-25 of 4826 items
of 194 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM