PSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers :
37 Products FoundPSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers
The PSoC 4100 family adds intelligent analog to the basic PSoC 4 architecture via programmable analog blocks. Programmable Analog Blocks are hardware modules which can be configured to create custom Analog Front Ends (AFEs) and signal conditioning circuits with op-amps and filters.
- ARM Cortex M0/M0+ Core, Clocked Upto 48MHz
- FLASH: 256KB, RAM: 32KB
- Interfaces: Upto 4 Serial Configuration Blocks (SCBs)
- Upto 12-Bit 1 Msps SAR ADC, Upto 4 iDACs
- Upto 55 GPIO
- Real-time clock with Watch Crystal Oscillator (WCO)
- Upto 8 Timer/Counter/PWM blocks
- Segment LCD drive
- Upto 6x Low Power Comparators
All Filters
(1 Applied)
Expand Filters
Manufacturer
(37)
Product Range
=PSOC 4 F...
1
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(11)
Device Core
(5)
(32)
Data Bus Width
(37)
Operating Frequency Max
(18)
(19)
Program Memory Size
(4)
(8)
(8)
(12)
(2)
(3)
No. of Pins
(1)
(1)
(8)
(3)
(7)
(1)
(16)
IC Case / Package
(3)
(5)
(26)
(3)
No. of I/O's
(2)
(7)
(5)
(6)
(1)
(15)
(1)
Interfaces
(3)
(4)
(2)
(28)
RAM Memory Size
(12)
(8)
(10)
(7)
Packaging
(35)
(2)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$52.080 10+HK$39.920 25+HK$34.970 50+HK$33.800 100+HK$32.620 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$32.720 10+HK$23.430 25+HK$21.790 50+HK$20.600 100+HK$19.400 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 40Pins | QFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+HK$36.500 10+HK$26.390 25+HK$23.430 50+HK$21.990 100+HK$20.550 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$38.970 10+HK$29.600 25+HK$25.820 50+HK$25.240 100+HK$24.660 More Pricing... | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$44.060 10+HK$32.310 25+HK$29.760 50+HK$28.690 100+HK$27.620 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$46.120 10+HK$32.970 25+HK$30.500 50+HK$29.110 100+HK$27.710 More Pricing... | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$39.210 10+HK$29.680 25+HK$25.900 50+HK$24.960 100+HK$24.010 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$49.000 10+HK$37.410 25+HK$31.490 50+HK$30.870 100+HK$30.250 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$77.360 10+HK$62.970 25+HK$53.760 50+HK$52.370 100+HK$50.970 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 384KB | 100Pins | TQFP | 84I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | - | ||||||
Each | 1+HK$65.190 10+HK$61.990 25+HK$58.780 50+HK$55.570 100+HK$52.360 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | AEC-Q100 | ||||||
Each | 1+HK$33.540 10+HK$25.400 25+HK$22.030 50+HK$21.540 100+HK$21.050 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, IrDA, SPI, SSP, UART | 4KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$68.810 10+HK$53.350 25+HK$49.320 50+HK$47.350 100+HK$45.380 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 384KB | 48Pins | TQFP | 38I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | - | ||||||
Each | 1+HK$29.100 10+HK$21.870 25+HK$18.990 50+HK$18.540 100+HK$18.090 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$37.730 10+HK$28.610 25+HK$24.990 50+HK$24.170 100+HK$23.350 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, IrDA, SPI, SSP, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$31.200 10+HK$23.510 25+HK$21.970 50+HK$20.430 100+HK$19.480 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 40Pins | VQFN-EP | 27I/O's | I2C, SPI, UART | 4KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSOC 4 | CY8C41xx | - | ||||||
Each | 1+HK$38.490 10+HK$29.190 25+HK$25.490 50+HK$24.910 100+HK$24.320 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$52.200 10+HK$40.000 25+HK$37.560 50+HK$35.110 100+HK$32.730 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 32KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSOC 4 | CY8C41xx | - | ||||||
Each | 1+HK$51.220 10+HK$39.240 25+HK$36.840 50+HK$34.440 100+HK$32.950 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSOC 4 | CY8C41xx | - | ||||||
Each | 1+HK$49.240 10+HK$37.570 25+HK$33.950 50+HK$32.680 100+HK$31.410 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 256KB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$43.900 10+HK$34.530 25+HK$30.170 50+HK$29.150 100+HK$28.120 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$45.050 10+HK$32.390 25+HK$29.270 50+HK$28.000 100+HK$26.720 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$36.630 10+HK$32.970 25+HK$31.010 50+HK$28.820 100+HK$26.860 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$49.820 10+HK$38.150 25+HK$32.470 50+HK$31.860 100+HK$31.240 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$47.930 10+HK$36.580 25+HK$32.060 50+HK$30.910 100+HK$29.760 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+HK$50.310 10+HK$38.490 25+HK$33.720 50+HK$32.590 100+HK$31.450 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||