STR Family STR7 Series Microcontrollers ARM Microcontrollers :
9 Products FoundSTR Family STR7 Series Microcontrollers ARM Microcontrollers
The STR7 family combines the industry-standard ARM7TDMI 32-bit RISC core, with a comprehensive set of peripherals and ST's 0.18 µm embedded Flash technology in the STR710, STR730 and STR750 ranges.
- FLASH: Upto 256KB, RAM: Upto 16KB
- Interfaces: UART, SPI, I2C, CAN
- Connectivity: USB (STR750Fxx/51Fxx/52Fxx/55Fxx/1xFxx/10RZ)
- Watchdog Timer
- Operating Temperature Range: ?40°C to 85°C
- Upto 112 GPIO
- 10/12 Bit ADC
- RTC for Clock-Calendar Function
- Smartcard ISO7816-3 interface on UART1 (STR71xFxx/710RZ)
- Applications: POS, Consumer Electronics, Home Applicances, Industrial
All Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=STR Fami...
1
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(11)
Device Core
(9)
Data Bus Width
(9)
IC Case / Package
(1)
(8)
Interfaces
(4)
(1)
(1)
(1)
(2)
ADC Resolution
(3)
(6)
Supply Voltage Min
(6)
(3)
Supply Voltage Max
(6)
(3)
Operating Temperature Min
(9)
Operating Temperature Max
(6)
(3)
Packaging
(8)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | IC Case / Package | Interfaces | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$109.620 10+HK$82.800 25+HK$76.370 50+HK$73.740 100+HK$71.070 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, CAN, EMI, HDLC, I2C, UART, USB | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$141.810 10+HK$117.660 25+HK$109.990 50+HK$106.250 100+HK$102.500 | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, CAN, EMI, HDLC, I2C, UART, USB | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$130.560 10+HK$98.620 25+HK$90.960 50+HK$87.830 100+HK$84.650 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, CAN, I2C, UART | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | STR | STR7 | ||||||
Each | 160+HK$44.900 | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | LQFP | BSPI, CAN, HDLC, I2C, UART | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$127.720 10+HK$96.470 25+HK$88.980 50+HK$85.920 100+HK$82.810 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | CAN, I2C, SPI, UART | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$130.700 10+HK$98.720 25+HK$91.060 50+HK$87.920 100+HK$84.740 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | CAN, I2C, SPI, UART | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | STR | STR7 | ||||||
Each (Supplied in a Waffle Tray) | 1+HK$4,510.760 | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, CAN, EMI, HDLC, I2C, UART, USB | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$86.570 10+HK$65.390 25+HK$60.310 50+HK$58.230 100+HK$56.130 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, HDLC, I2C, UART, USB | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||
Each | 1+HK$121.610 10+HK$91.850 25+HK$84.720 50+HK$81.800 100+HK$78.840 More Pricing... | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | TQFP | BSPI, CAN, EMI, HDLC, I2C, UART, USB | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | ||||||