108 Product Results Found for "PHILIPS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$491.820 5+ HK$457.600 10+ HK$423.370 25+ HK$384.450 50+ HK$376.770 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ HK$144.020 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | ||||||
2314668 | Each | 1+ HK$857.730 5+ HK$796.490 10+ HK$735.240 25+ HK$706.310 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ HK$158.810 10+ HK$125.510 25+ HK$117.190 50+ HK$112.620 100+ HK$108.050 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ HK$1,082.270 5+ HK$996.850 10+ HK$911.420 25+ HK$868.760 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ HK$113.920 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ HK$214.840 5+ HK$213.910 10+ HK$212.970 25+ HK$194.920 50+ HK$191.030 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ HK$499.600 5+ HK$469.300 10+ HK$438.990 25+ HK$420.190 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ HK$422.580 5+ HK$401.810 10+ HK$381.030 25+ HK$362.570 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ HK$253.830 10+ HK$212.020 25+ HK$201.080 50+ HK$195.850 100+ HK$190.610 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ HK$159.870 10+ HK$123.710 25+ HK$116.620 50+ HK$111.870 100+ HK$107.120 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ HK$493.700 5+ HK$464.300 10+ HK$434.890 25+ HK$401.980 50+ HK$393.950 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ HK$889.140 5+ HK$817.280 10+ HK$745.410 25+ HK$709.530 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ HK$276.740 5+ HK$250.300 10+ HK$223.860 25+ HK$200.900 50+ HK$196.890 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||
Each | 1+ HK$375.350 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ HK$512.420 5+ HK$467.680 10+ HK$422.930 25+ HK$409.590 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
2164290 | Each | 1+ HK$837.030 5+ HK$789.160 10+ HK$741.280 25+ HK$707.420 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$62.430 10+ HK$48.590 25+ HK$47.850 50+ HK$44.370 100+ HK$40.880 More Pricing... | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ HK$664.610 5+ HK$606.840 10+ HK$549.060 25+ HK$520.220 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$47.660 10+ HK$37.710 25+ HK$35.400 50+ HK$33.660 100+ HK$31.960 More Pricing... | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ HK$354.470 5+ HK$331.800 10+ HK$309.140 25+ HK$307.080 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ HK$158.810 10+ HK$125.510 25+ HK$117.190 50+ HK$112.620 100+ HK$108.050 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ HK$672.620 5+ HK$613.600 10+ HK$554.570 25+ HK$525.160 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ HK$163.520 10+ HK$129.390 25+ HK$120.850 50+ HK$118.440 100+ HK$116.020 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 20KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
2314671 | Each | 1+ HK$3,430.040 5+ HK$3,124.870 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||