0
0 ItemsHK$0.00

32-bit Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3582481

RoHS

Each
1+HK$86.100
25+HK$84.380
100+HK$82.660
160+HK$80.940
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
2474839

RoHS

Each
1+HK$33.260
25+HK$31.980
100+HK$31.940
160+HK$31.900
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2474840

RoHS

Each
1+HK$46.000
25+HK$45.080
100+HK$44.160
160+HK$43.240
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
3583981

RoHS

Each
1+HK$94.020
25+HK$92.140
100+HK$90.260
119+HK$88.380
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
2465603

RoHS

Each
1+HK$61.050
25+HK$59.830
100+HK$58.610
160+HK$57.390
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2775028

RoHS

Each
1+HK$142.850
25+HK$140.000
100+HK$137.140
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
2470010

RoHS

Each
1+HK$52.590
25+HK$48.230
100+HK$45.920
119+HK$43.610
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2946885

RoHS

Each
1+HK$102.770
10+HK$83.530
25+HK$76.430
50+HK$72.800
100+HK$69.160
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2470006

RoHS

Each
1+HK$43.350
25+HK$43.270
100+HK$42.410
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2503918

RoHS

Each
1+HK$95.180
10+HK$79.160
25+HK$67.010
50+HK$63.720
100+HK$60.490
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2474841

RoHS

Each
1+HK$60.620
25+HK$59.410
100+HK$58.200
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
QFN
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2946877

RoHS

Each
1+HK$103.770
10+HK$93.390
25+HK$87.850
50+HK$81.630
100+HK$76.090
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946876

RoHS

Each
1+HK$141.920
10+HK$128.240
25+HK$87.640
50+HK$76.010
100+HK$75.500
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946884

RoHS

Each
1+HK$80.800
10+HK$72.720
25+HK$68.420
50+HK$63.570
100+HK$59.250
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM