6 Product Results Found for "ELECTRO"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$5.710 10+ HK$5.380 100+ HK$5.040 500+ HK$4.230 1000+ HK$3.930 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ HK$10.190 10+ HK$6.640 50+ HK$6.580 100+ HK$6.520 250+ HK$6.460 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ HK$11.210 10+ HK$10.660 50+ HK$10.110 100+ HK$9.560 250+ HK$9.010 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ HK$20.180 10+ HK$13.690 50+ HK$13.010 100+ HK$12.320 250+ HK$11.630 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$4.790 50+ HK$4.360 100+ HK$3.920 500+ HK$3.860 1500+ HK$3.790 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS New product | Each (Supplied on Full Reel) Full Reel | 3000+ HK$7.070 9000+ HK$5.490 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||