288 Product Results Found for "PHILIPS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$12.500 10+ HK$9.080 50+ HK$8.990 100+ HK$7.090 250+ HK$6.940 More Pricing... | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each | 1+ HK$59.080 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ HK$114.820 10+ HK$90.340 25+ HK$84.210 50+ HK$80.840 100+ HK$77.470 More Pricing... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ HK$120.800 10+ HK$95.210 25+ HK$88.800 50+ HK$85.280 100+ HK$81.760 More Pricing... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+ HK$238.520 10+ HK$191.870 25+ HK$179.950 50+ HK$173.410 100+ HK$166.860 | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 33I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | - | ||||||
Each | 1+ HK$64.520 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ HK$366.620 5+ HK$332.100 10+ HK$297.580 25+ HK$280.330 50+ HK$274.730 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ HK$177.010 10+ HK$140.400 25+ HK$131.260 50+ HK$126.240 100+ HK$121.210 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ HK$13.350 10+ HK$9.840 50+ HK$7.890 100+ HK$7.510 250+ HK$7.420 More Pricing... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ HK$90.110 10+ HK$74.470 25+ HK$70.570 50+ HK$67.390 100+ HK$64.210 More Pricing... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ HK$18.680 | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | ||||||
Each | 1+ HK$147.380 10+ HK$114.230 25+ HK$105.390 50+ HK$100.970 100+ HK$96.700 More Pricing... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||||
Each | 1+ HK$152.600 10+ HK$121.130 25+ HK$113.270 50+ HK$108.960 100+ HK$104.640 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ HK$99.430 10+ HK$77.840 25+ HK$72.440 50+ HK$69.480 100+ HK$66.510 More Pricing... | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+ HK$48.230 10+ HK$36.840 25+ HK$30.960 50+ HK$30.360 100+ HK$29.760 More Pricing... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ HK$164.760 10+ HK$131.520 25+ HK$123.210 50+ HK$118.550 100+ HK$113.880 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ HK$151.320 10+ HK$119.360 25+ HK$111.390 50+ HK$107.010 100+ HK$102.620 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$119.260 10+ HK$90.630 25+ HK$86.870 50+ HK$81.780 100+ HK$76.690 More Pricing... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ HK$323.920 5+ HK$302.470 10+ HK$281.010 25+ HK$270.400 50+ HK$265.000 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8.4MHz | 60KB | 64Pins | QFP | 52I/O's | SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ HK$15.480 10+ HK$11.380 50+ HK$9.240 100+ HK$8.730 250+ HK$8.640 More Pricing... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ HK$124.650 10+ HK$97.810 25+ HK$90.970 50+ HK$87.680 100+ HK$84.390 More Pricing... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ HK$114.820 10+ HK$90.340 25+ HK$84.210 50+ HK$80.370 100+ HK$76.520 More Pricing... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$57.110 10+ HK$56.640 25+ HK$56.160 50+ HK$55.680 100+ HK$55.200 More Pricing... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ HK$22.840 10+ HK$17.040 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | ||||||
Each | 1+ HK$45.550 10+ HK$42.300 25+ HK$41.210 50+ HK$39.930 100+ HK$38.580 More Pricing... | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||