S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$75.340 10+ HK$59.200 25+ HK$55.300 50+ HK$53.070 100+ HK$51.100 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08LL Series Microcontrollers | HCS08 | 40MHz | 64KB | 80Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LL | |||||
Each | 1+ HK$42.780 10+ HK$32.640 25+ HK$30.110 50+ HK$28.720 100+ HK$27.320 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08LL Series Microcontrollers | S08 | 20MHz | 16KB | 64Pins | LQFP | 38I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$59.200 25+ HK$55.300 50+ HK$53.070 100+ HK$51.100 250+ HK$49.330 More Pricing... | Min: 10 / Mult: 1 | S08 Family S08LL Series Microcontrollers | HCS08 | 40MHz | 64KB | 80Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LL | |||||
Each | 1+ HK$58.450 10+ HK$45.130 25+ HK$41.790 50+ HK$39.950 100+ HK$38.110 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08LL Series Microcontrollers | HCS08 | 40MHz | 36KB | 64Pins | QFP | 37I/O's | SCI, SPI | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL |