ARM Microcontrollers :
4,275 Products FoundView
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$261.770 5+ HK$240.700 10+ HK$219.630 25+ HK$207.150 50+ HK$203.010 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI-S | - | 16 bit, 32 bit | - | - | 72MHz | 512KB | - | - | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$56.520 10+ HK$43.440 25+ HK$40.190 50+ HK$38.400 100+ HK$36.600 More Pricing... | - | EZ-PD Family PMG1-S3 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 97Pins | VFBGA | - | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | EZ-PD | PMG1-S3 Series | - | ||||||
Each | 1+ HK$15.710 10+ HK$12.730 50+ HK$12.400 100+ HK$12.070 250+ HK$11.730 More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ HK$83.700 10+ HK$62.680 25+ HK$59.760 50+ HK$55.830 100+ HK$51.900 More Pricing... | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$36.240 10+ HK$27.300 25+ HK$25.080 50+ HK$23.860 100+ HK$22.640 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 24KB | - | - | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100L | - | ||||||
Each | 1+ HK$147.310 10+ HK$120.030 25+ HK$106.530 50+ HK$104.690 100+ HK$102.850 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 144Pins | LQFP | - | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
4305113 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$47.600 10+ HK$41.270 25+ HK$38.990 50+ HK$37.490 100+ HK$35.990 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$174.580 10+ HK$141.060 25+ HK$135.260 50+ HK$127.220 100+ HK$119.180 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | 4MB | - | - | 144Pins | UFBGA | - | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$25.650 10+ HK$18.050 25+ HK$17.540 50+ HK$16.470 100+ HK$15.400 More Pricing... | - | MCX A Series | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | HVQFN | - | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA142 | - | ||||||
Each | 1+ HK$94.300 10+ HK$73.780 25+ HK$66.520 50+ HK$64.470 100+ HK$62.420 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 176Pins | LQFP | - | 122I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$85.590 10+ HK$66.770 25+ HK$60.110 50+ HK$58.230 100+ HK$56.340 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 176Pins | LQFP | - | 122I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$97.200 10+ HK$76.180 25+ HK$70.900 50+ HK$67.260 100+ HK$63.610 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 225Pins | TFBGA | - | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$104.990 10+ HK$81.660 25+ HK$77.810 50+ HK$72.680 100+ HK$67.540 More Pricing... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each | 1+ HK$28.440 10+ HK$27.710 25+ HK$26.970 50+ HK$26.220 100+ HK$25.490 More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 32Pins | UFQFPN | - | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ HK$143.290 10+ HK$113.620 25+ HK$106.190 50+ HK$105.060 100+ HK$103.920 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M7F | - | 32 bit | - | - | 480MHz | 1MB | - | - | 176Pins | LQFP | - | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$61.990 10+ HK$47.890 25+ HK$44.290 50+ HK$41.090 100+ HK$37.880 More Pricing... | - | PSoC 6 Family CY8C61xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 80Pins | TQFP | - | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ HK$98.490 10+ HK$76.610 25+ HK$72.760 50+ HK$68.150 100+ HK$63.530 More Pricing... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 512KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each | 1+ HK$46.840 10+ HK$44.770 25+ HK$42.700 50+ HK$40.620 100+ HK$38.550 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$20.270 10+ HK$13.770 50+ HK$13.090 100+ HK$12.400 250+ HK$11.730 More Pricing... | - | XMC1000 Family XMC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 85°C | Surface Mount | - | XMC | XMC11xx | - | ||||||
Each | 1+ HK$23.780 10+ HK$23.390 25+ HK$22.990 50+ HK$22.590 100+ HK$22.190 More Pricing... | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 40Pins | QFN | - | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ HK$100.290 | - | S32K3 Family S32K322 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | 2MB | - | - | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ HK$66.200 10+ HK$57.430 25+ HK$54.430 50+ HK$52.360 100+ HK$50.290 More Pricing... | - | EFR32 Family EFR32FG Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 97.5MHz | 1.152MB | - | - | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFR32 | EFR32FG | - | ||||||
Each | 1+ HK$52.680 10+ HK$46.100 25+ HK$38.190 50+ HK$34.240 100+ HK$31.610 More Pricing... | - | RA Family RA2 Series RA2A1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | - | 85°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ HK$42.320 10+ HK$32.230 25+ HK$29.760 50+ HK$28.350 100+ HK$26.940 More Pricing... | - | RA Family RA4 Series RA4M2 Group Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 100MHz | 384KB | - | - | 48Pins | LQFP | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | RA | RA4 | - | ||||||
Each | 1+ HK$142.270 10+ HK$112.770 25+ HK$107.120 50+ HK$106.150 100+ HK$105.180 | - | S32K3 Family S32K342 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | 2MB | - | - | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32K3 | S32K342 Series | AEC-Q100 | ||||||