ARM Microcontrollers :
4,275 Products FoundView
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$156.960 10+ HK$126.790 25+ HK$121.570 50+ HK$114.350 100+ HK$107.120 More Pricing... | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$158.500 10+ HK$126.270 25+ HK$118.160 50+ HK$112.560 100+ HK$106.960 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 216Pins | TFBGA | - | 156I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$123.960 10+ HK$99.690 25+ HK$93.280 50+ HK$90.330 100+ HK$87.380 | - | MCX N54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 50MHz | 1MB | - | - | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXN5xx | MCXNx4x | - | ||||||
Each | 1+ HK$41.810 10+ HK$27.630 25+ HK$25.220 50+ HK$23.300 100+ HK$21.380 More Pricing... | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | ||||||
Each | 1+ HK$85.930 10+ HK$64.460 25+ HK$61.480 50+ HK$57.420 100+ HK$53.360 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 144Pins | UFBGA | - | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$89.170 10+ HK$73.700 25+ HK$69.160 50+ HK$65.580 100+ HK$61.990 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 225Pins | TFBGA | - | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$109.780 10+ HK$89.260 25+ HK$85.070 50+ HK$79.480 100+ HK$73.880 More Pricing... | - | RA Family RA6 Series RA6M5 Group Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 200MHz | 2MB | - | - | 176Pins | FBGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | RA | RA6 | - | ||||||
Each | 1+ HK$240.670 10+ HK$193.290 25+ HK$181.470 50+ HK$174.980 100+ HK$168.490 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI-S | - | 16 bit, 32 bit | - | - | 60MHz | 256KB | - | - | 144Pins | LQFP | - | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$141.060 10+ HK$113.540 25+ HK$108.240 50+ HK$104.140 100+ HK$100.030 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | 4MB | - | - | 100Pins | LQFP | - | 79I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$72.290 10+ HK$61.340 25+ HK$60.840 50+ HK$60.350 100+ HK$59.850 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 480MHz | 128KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ HK$108.680 10+ HK$82.530 25+ HK$79.120 50+ HK$74.410 100+ HK$69.700 More Pricing... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 512KB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each | 1+ HK$81.760 10+ HK$75.170 25+ HK$72.060 50+ HK$67.770 100+ HK$63.480 More Pricing... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 512KB | - | - | 132Pins | UFBGA | - | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each | 1+ HK$176.710 10+ HK$142.290 25+ HK$133.280 50+ HK$127.690 100+ HK$122.090 | - | LPC Family LPC3000 Series Microcontrollers | - | - | ARM926EJ-S | - | 16 bit, 32 bit | - | - | 266MHz | - | - | - | 296Pins | TFBGA | - | 160I/O's | Ethernet, I2C, I2S, SPI, SSP, UART, USB | 256KB | 3Channels | 10Bit | 900mV | 1.39V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC3000 | - | ||||||
Each | 1+ HK$181.330 10+ HK$144.820 25+ HK$134.230 50+ HK$129.960 100+ HK$125.680 | - | LPC Family LPC1700 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ HK$152.180 10+ HK$122.090 25+ HK$115.160 50+ HK$108.110 100+ HK$101.060 | - | LPC Family LPC1700 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ HK$261.770 5+ HK$240.700 10+ HK$219.630 25+ HK$207.150 50+ HK$203.010 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI-S | - | 16 bit, 32 bit | - | - | 72MHz | 512KB | - | - | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$56.520 10+ HK$43.440 25+ HK$40.190 50+ HK$38.400 100+ HK$36.600 More Pricing... | - | EZ-PD Family PMG1-S3 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 97Pins | VFBGA | - | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | EZ-PD | PMG1-S3 Series | - | ||||||
Each | 1+ HK$15.710 10+ HK$12.730 50+ HK$12.400 100+ HK$12.070 250+ HK$11.730 More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ HK$83.700 10+ HK$62.680 25+ HK$59.760 50+ HK$55.830 100+ HK$51.900 More Pricing... | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$36.240 10+ HK$27.300 25+ HK$25.080 50+ HK$23.860 100+ HK$22.640 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 24KB | - | - | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100L | - | ||||||
Each | 1+ HK$147.310 10+ HK$120.030 25+ HK$106.530 50+ HK$104.690 100+ HK$102.850 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 144Pins | LQFP | - | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
4305113 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$47.600 10+ HK$41.270 25+ HK$38.990 50+ HK$37.490 100+ HK$35.990 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$174.580 10+ HK$141.060 25+ HK$135.260 50+ HK$127.220 100+ HK$119.180 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | 4MB | - | - | 144Pins | UFBGA | - | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | ||||||
Each | 1+ HK$25.650 10+ HK$18.050 25+ HK$17.540 50+ HK$16.470 100+ HK$15.400 More Pricing... | - | MCX A Series | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | HVQFN | - | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA142 | - | ||||||
Each | 1+ HK$94.300 10+ HK$73.780 25+ HK$66.520 50+ HK$64.470 100+ HK$62.420 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 176Pins | LQFP | - | 122I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||