1,076 Product Results Found for "PHILIPS"
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$29.420 10+ HK$27.880 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ HK$40.620 | Kinetis M Family KM3x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis M | KM3x | - | ||||||
Each | 1+ HK$52.400 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ HK$178.250 10+ HK$143.620 25+ HK$134.550 50+ HK$128.280 100+ HK$122.000 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | 32 bit | - | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$29.600 10+ HK$22.110 50+ HK$20.240 100+ HK$18.190 250+ HK$17.170 More Pricing... | LPC Family LPC84x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$219.580 10+ HK$175.850 25+ HK$164.940 50+ HK$158.940 100+ HK$152.940 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | 16 bit, 32 bit | - | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$26.250 10+ HK$24.710 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | L Series | - | ||||||
Each | 1+ HK$207.580 10+ HK$174.580 25+ HK$160.380 50+ HK$151.280 100+ HK$142.170 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | 32 bit | - | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ HK$48.800 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$125.050 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ HK$38.470 10+ HK$36.550 | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | ||||||
Each | 1+ HK$55.750 10+ HK$42.790 25+ HK$39.550 50+ HK$32.110 100+ HK$30.600 More Pricing... | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 50MHz | 64KB | 33Pins | HVQFN | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | ||||||
Each | 1+ HK$43.550 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ HK$21.000 10+ HK$20.020 | Kinetis L Family KL2x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL2x | - | ||||||
Each | 1+ HK$49.170 10+ HK$37.610 25+ HK$34.710 50+ HK$32.710 100+ HK$30.700 More Pricing... | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each | 1+ HK$15.660 10+ HK$11.530 50+ HK$9.580 100+ HK$9.070 250+ HK$8.860 More Pricing... | LPC Family LPC81x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC81x | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ HK$125.050 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ HK$42.460 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$42.460 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ HK$50.700 10+ HK$38.780 25+ HK$35.230 50+ HK$34.370 100+ HK$33.500 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ HK$178.180 10+ HK$142.260 25+ HK$133.290 50+ HK$126.810 100+ HK$120.320 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ HK$131.410 10+ HK$103.830 25+ HK$89.860 50+ HK$88.410 100+ HK$86.950 More Pricing... | LPC Family LPC4000 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 69I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4000 | - | ||||||
Each | 1+ HK$126.620 10+ HK$99.950 25+ HK$93.290 50+ HK$89.640 100+ HK$85.980 More Pricing... | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ HK$151.970 10+ HK$120.280 25+ HK$112.360 50+ HK$111.060 100+ HK$109.760 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ HK$126.780 10+ HK$95.680 25+ HK$81.340 50+ HK$80.670 100+ HK$79.990 More Pricing... | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||