Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0Copy
Order Code4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$17.750 |
| 10+ | HK$11.920 |
| 50+ | HK$11.290 |
| 100+ | HK$10.650 |
| 250+ | HK$10.050 |
| 500+ | HK$9.680 |
| 1000+ | HK$9.390 |
| 2500+ | HK$9.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0Copy
Order Code4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
No. of Bits32bit
Device CoreARM Cortex-M23
Silicon Family NameRA
Data Bus Width32 bit
Operating Frequency Max64MHz
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Program Memory Size64KB
No. of Pins48Pins
Silicon Core NumberR7FA2T1074CFL
Kit ContentsEvaluation Board R7FA2T1074CFL
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI, UART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
No. of Bits
32bit
Silicon Family Name
RA
Operating Frequency Max
64MHz
Core Sub-Architecture
Cortex-M23
No. of Pins
48Pins
Kit Contents
Evaluation Board R7FA2T1074CFL
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
RA Family, RA2 Series, RA2T1 Group Microcontrollers
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
Core Architecture
ARM
Program Memory Size
64KB
Silicon Core Number
R7FA2T1074CFL
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001