0
0 ItemsHK$0.00

ARM Microcontrollers :

4,275 Products Found
Find a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2393634

RoHS

Each
1+
HK$30.440
10+
HK$18.540
50+
HK$17.330
100+
HK$14.500
250+
HK$13.670
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
64KB
-
-
48Pins
LQFP
-
39I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2133577

RoHS

Each
1+
HK$52.400
-
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis K
K2x
-
2393656

RoHS

Each
1+
HK$105.850
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2409248

RoHS

Each
1+
HK$34.890
25+
HK$31.710
100+
HK$28.770
250+
HK$25.820
-
SAM 32 Family SAM D21 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
TQFP
-
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
-
85°C
Surface Mount
-
SAM32
SAM D2X
-
3129608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.800
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3129698

RoHS

Each
1+
HK$41.550
10+
HK$31.640
25+
HK$31.160
50+
HK$30.670
100+
HK$30.180
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
3129677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$107.720
10+
HK$77.830
50+
HK$76.720
200+
HK$64.270
500+
HK$63.310
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3129604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$51.090
50+
HK$50.200
100+
HK$49.300
500+
HK$48.400
1000+
HK$47.490
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3365366

RoHS

Each
1+
HK$164.010
10+
HK$130.720
25+
HK$130.300
50+
HK$116.890
100+
HK$116.500
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
480MHz
2MB
-
-
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
2215223

RoHS

Each
1+
HK$71.720
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
1972389

RoHS

Each
1+
HK$39.850
10+
HK$30.270
25+
HK$27.960
50+
HK$22.650
100+
HK$21.530
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
36MHz
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, UART
6KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2488333

RoHS

Each
1+
HK$33.600
10+
HK$30.240
25+
HK$28.450
50+
HK$22.470
100+
HK$20.950
More Pricing...
-
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
32MHz
32KB
-
-
32Pins
LQFP
-
27I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L0
-
2851001

RoHS

Each
1+
HK$160.370
10+
HK$127.660
25+
HK$127.120
50+
HK$126.580
100+
HK$126.030
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7
-
32 bit
-
-
400MHz
2MB
-
-
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
2750642

RoHS

Each
1+
HK$45.180
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
100MHz
512KB
-
-
100Pins
LQFP
-
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3129620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$73.670
50+
HK$66.300
100+
HK$62.370
500+
HK$52.160
1000+
HK$48.610
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3129709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$41.930
50+
HK$37.870
100+
HK$33.810
500+
HK$27.330
1000+
HK$23.240
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2469616

RoHS

Each
1+
HK$47.020
10+
HK$36.000
25+
HK$33.260
50+
HK$31.730
100+
HK$30.190
More Pricing...
-
STM32 Family STM32L1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
32MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L1
-
3011632

RoHS

Each
1+
HK$27.710
10+
HK$20.780
25+
HK$20.690
50+
HK$18.540
100+
HK$18.450
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
64KB
-
-
32Pins
LQFP
-
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
3365403

RoHS

Each
1+
HK$39.160
10+
HK$29.760
25+
HK$27.450
50+
HK$23.400
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
100MHz
128KB
-
-
48Pins
UFQFPN
-
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32F4
-
3912096

RoHS

Each
1+
HK$29.420
10+
HK$27.880
-
Kinetis E Family KE1x Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
Kinetis E
KE1x
-
3365369

RoHS

Each
1+
HK$30.450
10+
HK$22.920
25+
HK$22.650
50+
HK$19.020
100+
HK$18.780
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
100MHz
64KB
-
-
64Pins
LQFP
-
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3648860

RoHS

Each
1+
HK$69.160
10+
HK$66.770
25+
HK$64.380
50+
HK$52.690
100+
HK$50.660
More Pricing...
-
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
170MHz
512KB
-
-
80Pins
LQFP
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
32Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G4
-
3234314

RoHS

Each
1+
HK$33.350
10+
HK$32.910
-
XMC4000 Family XMC4200 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
80MHz
256KB
-
-
64Pins
TQFP
-
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
-
85°C
Surface Mount
-
XMC
XMC42xx
-
2841107

RoHS

Each
1+
HK$40.620
-
Kinetis M Family KM3x Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
75MHz
256KB
-
-
100Pins
LQFP
-
72I/O's
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis M
KM3x
-
3051892

RoHS

Each
1+
HK$33.960
-
STM32 Family STM32WB Series Microcontrollers
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
256KB
-
-
48Pins
UFQFPN-EP
-
30I/O's
I2C, SAI, SPI, UART, USART, USB
128KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32WB
-
1-25 of 4275 items
of 171 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM