0
0 ItemsHK$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3955181

RoHS

Each
1+HK$169.790
10+HK$135.360
25+HK$121.580
50+HK$121.570
100+HK$117.290
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
3955197

RoHS

Each
1+HK$195.770
10+HK$156.710
25+HK$143.710
50+HK$143.700
100+HK$135.770
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
3955183

RoHS

Each
1+HK$209.610
10+HK$167.910
25+HK$151.280
50+HK$151.220
100+HK$142.400
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2285018

RoHS

Each
1+HK$160.400
10+HK$141.540
25+HK$112.280
50+HK$112.270
100+HK$112.260
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2456781

RoHS

Each
1+HK$143.440
10+HK$111.570
25+HK$102.330
50+HK$98.990
100+HK$94.650
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
180Pins
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
3955182

RoHS

Each
1+HK$161.250
10+HK$128.340
25+HK$120.160
50+HK$115.160
100+HK$109.930
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
512KB
208Pins
TFBGA
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
4587323

RoHS

Each
1+HK$183.880
10+HK$146.490
25+HK$136.510
50+HK$131.780
100+HK$127.040
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
4587322

RoHS

Each
1+HK$197.550
10+HK$155.710
25+HK$146.230
50+HK$139.740
100+HK$133.240
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4294098

RoHS

Each
1+HK$201.580
10+HK$173.890
25+HK$157.030
50+HK$146.650
100+HK$139.440
-
ARM Cortex-M85F
32 bit
480MHz
2MB
224Pins
FBGA
165I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM