0
0 ItemsHK$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2950044

RoHS

Each
1+HK$159.660
10+HK$121.370
25+HK$116.360
50+HK$109.410
100+HK$102.460
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
120Pins
BGA
93I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
4204870

RoHS

Each
1+HK$187.910
10+HK$154.110
25+HK$145.360
50+HK$137.840
100+HK$130.180
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
1MB
120Pins
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
3702572

RoHS

Each
1+HK$42.160
10+HK$30.270
25+HK$29.760
50+HK$28.050
100+HK$26.340
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
512KB
100Pins
LQFP
93I/O's
I2C, I2S, SPI, USART, USB
144KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3262590

RoHS

Each
1+HK$122.730
10+HK$98.700
25+HK$92.720
50+HK$88.390
100+HK$84.020
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
256KB
120Pins
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
3262579

RoHS

Each
1+HK$117.810
10+HK$94.750
25+HK$89.010
50+HK$84.850
100+HK$80.660
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
256KB
120Pins
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
4204862

RoHS

Each
1+HK$188.260
10+HK$152.090
25+HK$145.770
50+HK$137.090
100+HK$128.410
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
1MB
120Pins
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM