0
0 ItemsHK$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4538859

RoHS

Each
1+HK$46.780
10+HK$31.900
25+HK$27.790
50+HK$27.520
100+HK$27.250
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
96MHz
512KB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA155
4538849

RoHS

Each
1+HK$45.210
10+HK$30.910
25+HK$28.280
50+HK$27.660
100+HK$27.040
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
48MHz
512KB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA145
4538862

RoHS

Each
1+HK$51.870
10+HK$37.650
25+HK$33.790
50+HK$33.340
100+HK$32.890
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
96MHz
1MB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA156
4538846

RoHS

Each
1+HK$41.760
10+HK$28.690
25+HK$25.820
50+HK$24.670
100+HK$23.510
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
48MHz
256KB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA144
4538855

RoHS

Each
1+HK$33.180
10+HK$25.050
25+HK$24.830
50+HK$24.600
100+HK$24.370
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
96MHz
256KB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA154
4538852

RoHS

Each
1+HK$46.530
10+HK$34.530
25+HK$33.840
50+HK$33.150
100+HK$32.460
More Pricing...
MCX A Series
ARM Cortex-M33F
32 bit
48MHz
1MB
112Pins
VFBGA
82I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA146
3262589

RoHS

Each
1+HK$126.820
10+HK$104.040
25+HK$95.810
50+HK$88.340
100+HK$84.680
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
256KB
112Pins
BGA
90I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
2950041

RoHS

Each
1+HK$119.750
10+HK$95.470
25+HK$87.900
50+HK$84.760
100+HK$81.580
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
112Pins
BGA
90I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
3262617

RoHS

Each
1+HK$153.040
10+HK$125.560
25+HK$115.620
50+HK$106.610
100+HK$102.190
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32 bit
48MHz
256KB
112Pins
BGA
86I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32WG
3262578

RoHS

Each
1+HK$118.900
10+HK$90.310
25+HK$81.500
50+HK$78.910
100+HK$76.310
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
256KB
112Pins
BGA
90I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
3262594

RoHS

Each
1+HK$133.150
10+HK$109.240
25+HK$100.590
50+HK$92.750
100+HK$88.910
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
48MHz
256KB
112Pins
BGA
86I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
3262611

RoHS

Each
1+HK$146.040
10+HK$119.810
25+HK$110.330
50+HK$101.730
100+HK$97.520
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32 bit
48MHz
256KB
112Pins
BGA
90I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32WG
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM