Kinetis K Family K4x Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of Kinetis K Family K4x Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$137.340 10+ HK$116.340 25+ HK$110.660 50+ HK$105.480 100+ HK$100.310 | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART, USB | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | |||||
Each | 1+ HK$91.800 10+ HK$74.170 25+ HK$70.100 50+ HK$67.330 100+ HK$64.670 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ HK$123.150 10+ HK$99.500 25+ HK$94.050 50+ HK$90.320 100+ HK$86.750 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | CAN, I2C, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | |||||
Each | 1+ HK$119.970 10+ HK$96.940 25+ HK$91.620 50+ HK$87.990 100+ HK$84.510 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series |