ARM Microcontrollers:
3,743 Products FoundFind a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$98.750 10+ HK$77.460 25+ HK$68.230 50+ HK$67.590 100+ HK$66.950 More Pricing... | Total:HK$98.75 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 384KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$48.910 10+ HK$37.620 25+ HK$34.800 50+ HK$29.150 100+ HK$28.890 | Total:HK$48.91 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | VFQFPN | - | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$87.200 10+ HK$87.180 25+ HK$87.160 50+ HK$87.140 100+ HK$87.110 | Total:HK$87.20 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$126.720 10+ HK$110.880 25+ HK$91.870 50+ HK$82.370 100+ HK$76.030 More Pricing... | Total:HK$126.72 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$131.150 10+ HK$107.630 25+ HK$97.380 50+ HK$95.970 100+ HK$94.560 | Total:HK$131.15 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ HK$51.980 10+ HK$39.930 25+ HK$36.850 50+ HK$35.190 100+ HK$33.520 More Pricing... | Total:HK$51.98 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$33.370 10+ HK$29.970 100+ HK$24.570 250+ HK$23.310 500+ HK$21.400 | Total:HK$33.37 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ HK$106.220 | Total:HK$106.22 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ HK$44.860 10+ HK$36.900 25+ HK$36.670 50+ HK$36.430 100+ HK$36.190 More Pricing... | Total:HK$44.86 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$103.840 | Total:HK$103.84 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$55.240 10+ HK$42.500 25+ HK$39.340 50+ HK$37.590 100+ HK$35.830 More Pricing... | Total:HK$55.24 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$113.020 10+ HK$89.090 25+ HK$88.630 50+ HK$79.360 100+ HK$78.930 More Pricing... | Total:HK$113.02 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$46.860 10+ HK$35.830 25+ HK$33.100 50+ HK$31.600 100+ HK$30.100 More Pricing... | Total:HK$46.86 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$52.930 10+ HK$49.080 25+ HK$45.490 50+ HK$36.530 100+ HK$34.440 | Total:HK$52.93 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ HK$32.730 | Total:HK$32.73 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$85.830 | Total:HK$85.83 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$80.370 10+ HK$62.590 25+ HK$58.140 50+ HK$46.810 100+ HK$44.560 | Total:HK$80.37 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$91.990 10+ HK$72.420 25+ HK$71.120 50+ HK$62.830 100+ HK$61.650 More Pricing... | Total:HK$91.99 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$87.960 10+ HK$83.640 25+ HK$79.320 50+ HK$74.990 100+ HK$70.670 More Pricing... | Total:HK$87.96 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$95.680 10+ HK$92.170 25+ HK$88.660 50+ HK$85.140 100+ HK$81.630 More Pricing... | Total:HK$95.68 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 512KB | - | - | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$133.540 10+ HK$106.360 25+ HK$99.520 50+ HK$85.850 | Total:HK$133.54 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ HK$107.070 10+ HK$101.850 25+ HK$96.630 50+ HK$91.410 100+ HK$86.190 | Total:HK$107.07 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$61.040 | Total:HK$61.04 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$50.240 10+ HK$45.350 25+ HK$43.280 100+ HK$40.750 | Total:HK$50.24 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each | 1+ HK$61.300 10+ HK$47.380 25+ HK$43.860 50+ HK$43.520 100+ HK$43.170 More Pricing... | Total:HK$61.30 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||