3 Product Results Found for "AC+drives"
Find a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$155.090 10+ HK$125.340 25+ HK$120.210 50+ HK$113.030 100+ HK$105.850 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | ||||||
Each | 1+ HK$130.890 10+ HK$103.540 25+ HK$91.650 50+ HK$90.070 100+ HK$88.490 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||||
Each | 1+ HK$123.290 10+ HK$97.380 25+ HK$84.210 50+ HK$81.400 100+ HK$80.710 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||||