Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL98602IRAAZCopy
Order Code2983672
Technical Datasheet
Output Type-
No. of Outputs5 Output
No. of Outputs5Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min9.5V
Input Voltage Max15V
Max Output Current5.5A
Output Current - Output 12A
IC Case / PackageQFN
No. of Pins40Pins
Output Voltage - Output 12V
IC MountingSurface Mount
Output Voltage - Output 22.5V
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max2V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseQFN
Switching Frequency1.3MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
-
No. of Outputs
5Outputs
Input Voltage Min
9.5V
Max Output Current
5.5A
IC Case / Package
QFN
Output Voltage - Output 1
2V
Output Voltage - Output 2
2.5V
Output Voltage Min
900mV
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
No. of Outputs
5 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15V
Output Current - Output 1
2A
No. of Pins
40Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074