LM2665M6/NOPB
DC/DC Adjustable Charge Pump Voltage Converter, 2.5V to 5.5V in, 1.8V to 11V/40 mA out, SOT-23-6

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2665M6/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3123022RL Cut Tape3123022 |
| Your Part Number |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.340 | HK$12.34 |
| Total Price | HK$12.34 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$12.340 |
| 10+ | HK$8.130 |
| 50+ | HK$7.660 |
| 100+ | HK$7.190 |
| 250+ | HK$6.740 |
| 500+ | HK$6.460 |
| 1000+ | HK$6.000 |
| 2500+ | HK$5.880 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2665M6/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3123022RL Cut Tape3123022 |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Output Current Max | 40mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.8V |
| Adjustable Output Voltage Max | 11V |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Topology | Divider, Doubler |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The LM2665M6/NOPB is a Switched Capacitor Voltage Converter operates as a voltage doubler for an input voltage in the range of 2.5 to 5.5V. Two capacitors and a diode (needed during start-up) are used in this circuit to provide up to 40mA of output current. The LM2665 can also work as a voltage divider to split a voltage in the range of 1.8V to 11V in half. The converter operates at 160kHz oscillator frequency to reduce output resistance and voltage ripple. With an operating current of only 650µA (operating efficiency greater than 90% with most loads) and 1µA typical shutdown current, the converter provides ideal performance for battery powered systems.
- Doubles or splits input supply voltage
- 12Ω Typical output impedance
- 90% Typical conversion efficiency at 40mA
- 1µA Typical shutdown current
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
| IC Case / Package | SOT-23 |
|---|---|
| Output Current Max | 40mA |
| Adjustable Output Voltage Min | 1.8V |
| Input Voltage Min | 2.5V |
| Topology | Divider, Doubler |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Pins | 6Pins |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Max | 11V |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000084 |